TI LM22673QMRE-5.0/NOPB
| Manufacturer | |
| MPN | LM22673QMRE-5.0/NOPB |
| LCSC Part # | C2071527 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | 500kHz Step-down type Fixed 5V 3A SOIC-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 3.4mA |
Introduction
The LM22673 switching regulator uses a minimal number of external components to provide all the functions needed to implement a high-efficiency, high-voltage step-down regulator. This regulator is easy to use and integrates a 42V N-channel MOSFET switch capable of delivering up to 3A of load current. It features excellent line and load regulation with high efficiency (>90%). Voltage-mode control provides a short minimum on-time, enabling the widest ratio between input and output voltages. Internal loop compensation eliminates the tedious task of calculating loop compensation components. The regulator is available in both fixed 5V output and adjustable output voltage options. The 500kHz switching frequency allows the use of small external components and achieves good transient response. An adjustable soft-start feature is available by selecting a single external capacitor. In addition, the switching frequency can be adjusted over the range of 200kHz to 1MHz using a single external resistor. The LM22673 also incorporates thermal shutdown and current limiting functions to protect the device against accidental overload conditions.
Features
- Wide input voltage range: 4.5V to 42V
- Internal compensation voltage mode control, stable with low-ESR ceramic capacitors
- 120mΩ N-channel MOSFET PFM package
- 100mΩ N-channel MOSFET SO PowerPAD package
- Output voltage options: -ADJ (output voltage down to 1.285V), -5.0 (fixed 5V output)
- ±1.5% feedback reference accuracy
- 500kHz switching frequency
- -40°C to 125°C operating junction temperature range
- Adjustable soft-start
- Adjustable current limiting
- Integrated bootstrap diode
- Fully Webench enabled
- LM22673-Q1 is an automotive-grade product compliant with AEC-Q100 Grade 1 (operating junction temperature range: -40°C to +125°C)
- SO PowerPAD (exposed pad), PFM (exposed pad)
Applications
- Industrial control
- Telecom and data communication systems
- Embedded systems
- Conversion from 24V, 12V, and 5V standard input power rails
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4101 | $ 8.41 |
| 10+ | $ 8.2142 | $ 82.14 |
| 30+ | $ 8.0831 | $ 242.49 |
| 100+ | $ 7.9536 | $ 795.36 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~42V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 3.4mA |
Introduction
The LM22673 switching regulator uses a minimal number of external components to provide all the functions needed to implement a high-efficiency, high-voltage step-down regulator. This regulator is easy to use and integrates a 42V N-channel MOSFET switch capable of delivering up to 3A of load current. It features excellent line and load regulation with high efficiency (>90%). Voltage-mode control provides a short minimum on-time, enabling the widest ratio between input and output voltages. Internal loop compensation eliminates the tedious task of calculating loop compensation components. The regulator is available in both fixed 5V output and adjustable output voltage options. The 500kHz switching frequency allows the use of small external components and achieves good transient response. An adjustable soft-start feature is available by selecting a single external capacitor. In addition, the switching frequency can be adjusted over the range of 200kHz to 1MHz using a single external resistor. The LM22673 also incorporates thermal shutdown and current limiting functions to protect the device against accidental overload conditions.
Features
- Wide input voltage range: 4.5V to 42V
- Internal compensation voltage mode control, stable with low-ESR ceramic capacitors
- 120mΩ N-channel MOSFET PFM package
- 100mΩ N-channel MOSFET SO PowerPAD package
- Output voltage options: -ADJ (output voltage down to 1.285V), -5.0 (fixed 5V output)
- ±1.5% feedback reference accuracy
- 500kHz switching frequency
- -40°C to 125°C operating junction temperature range
- Adjustable soft-start
- Adjustable current limiting
- Integrated bootstrap diode
- Fully Webench enabled
- LM22673-Q1 is an automotive-grade product compliant with AEC-Q100 Grade 1 (operating junction temperature range: -40°C to +125°C)
- SO PowerPAD (exposed pad), PFM (exposed pad)
Applications
- Industrial control
- Telecom and data communication systems
- Embedded systems
- Conversion from 24V, 12V, and 5V standard input power rails
C2071527 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



