TI LM53603AMPWPR
| Manufacturer | |
| MPN | LM53603AMPWPR |
| LCSC Part # | C2071524 |
| Packaging | HTSSOP-16-EP |
| Customer # | |
| Key Attributes | 3.5V to 36V wide VIn, 2.1MHz synchronous step-down converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Cycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.9V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V~10V | |
| Output Current | 3A | |
| Quiescent Current | 13uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM53603 and LM53602 step-down regulators are designed for 12V industrial and automotive applications, delivering 3.3V/3A or 10V/2A output from input voltages up to 36V. With input voltages up to 20V, the devices utilize advanced high-speed circuitry to regulate while providing a 5V output at a 2.1MHz switching frequency. The innovative architecture enables a regulated 3.3V output even with an input voltage as low as 3.5V. The input voltage rating of up to 36V with a maximum transient voltage tolerance of 42V simplifies input surge protection design. The open-drain reset output with filtering and delay provides accurate system status indication, eliminating the need for additional supervisory components and saving cost and board space. The device seamlessly transitions between PWM and PFM modes, with a no-load operating current of only 24μA, ensuring high efficiency and excellent transient response across all load conditions.
Features
- 3A or 2A maximum load current
- Input voltage range: 3.5V to 36V, transient voltage up to 42V
- Adjustable output voltage range: 3.3V to 10V
- 2.1MHz fixed switching frequency
- ±2% output voltage tolerance
- Junction temperature range: -40°C to 150°C
- 1.7μA shutdown current (typical)
- 24μA input supply current at no load (typical)
- Reset output with filtering and delay
- Automatic light-load mode for improved efficiency
- User-selectable forced PWM (FPWM) mode
- Integrated loop compensation, soft-start, current limiting, thermal shutdown, UVLO, and external frequency synchronization
- Thermally enhanced 16-pin package: 5500m×4.400m×1mm
Applications
- Industrial power supplies for building and factory automation
- Battery-powered devices
- Low-noise and low-EMI applications
- Fiber optic communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8839 | $ 4.88 |
| 10+ | $ 4.3563 | $ 43.56 |
| 30+ | $ 4.0175 | $ 120.53 |
| 100+ | $ 3.6902 | $ 369.02 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Cycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.9V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V~10V | |
| Output Current | 3A | |
| Quiescent Current | 13uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM53603 and LM53602 step-down regulators are designed for 12V industrial and automotive applications, delivering 3.3V/3A or 10V/2A output from input voltages up to 36V. With input voltages up to 20V, the devices utilize advanced high-speed circuitry to regulate while providing a 5V output at a 2.1MHz switching frequency. The innovative architecture enables a regulated 3.3V output even with an input voltage as low as 3.5V. The input voltage rating of up to 36V with a maximum transient voltage tolerance of 42V simplifies input surge protection design. The open-drain reset output with filtering and delay provides accurate system status indication, eliminating the need for additional supervisory components and saving cost and board space. The device seamlessly transitions between PWM and PFM modes, with a no-load operating current of only 24μA, ensuring high efficiency and excellent transient response across all load conditions.
Features
- 3A or 2A maximum load current
- Input voltage range: 3.5V to 36V, transient voltage up to 42V
- Adjustable output voltage range: 3.3V to 10V
- 2.1MHz fixed switching frequency
- ±2% output voltage tolerance
- Junction temperature range: -40°C to 150°C
- 1.7μA shutdown current (typical)
- 24μA input supply current at no load (typical)
- Reset output with filtering and delay
- Automatic light-load mode for improved efficiency
- User-selectable forced PWM (FPWM) mode
- Integrated loop compensation, soft-start, current limiting, thermal shutdown, UVLO, and external frequency synchronization
- Thermally enhanced 16-pin package: 5500m×4.400m×1mm
Applications
- Industrial power supplies for building and factory automation
- Battery-powered devices
- Low-noise and low-EMI applications
- Fiber optic communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

