TI LM25017MRX/NOPB
| Manufacturer | |
| MPN | LM25017MRX/NOPB |
| LCSC Part # | C2071439 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 48V, 650mA constant on-time synchronous step-down/Fly-Buck regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Adjustable soft-start;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~48V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 650mA | |
| Output Voltage | 1.225V~40V | |
| Quiescent Current | 1.75mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM25017 is a 48V, 650mA synchronous buck regulator with integrated high-side and low-side MOSFETs. The COT control scheme eliminates loop compensation, delivers excellent transient response, and enables ultra-high step-down ratios. On-time is inversely proportional to input voltage, keeping frequency nearly constant across the full input voltage range. A high-voltage startup regulator provides bias power for internal IC operation and the integrated gate drivers.
A peak current limit circuit protects against overload conditions. The UVLO circuit supports independent programming of input undervoltage threshold and hysteresis. Additional protection features include thermal shutdown and VCC UVLO.
The LM25017 is available in WSON-8 and HSOP-8 plastic packages.
Features
- 7.5V to 48V wide input range
- Integrated 650mA high-side and low-side switches
- No Schottky diode required
- Constant on-time control
- No loop compensation required
- Ultra-fast transient response
- Near-constant operating frequency
- Intelligent peak current limiting
- Adjustable output voltage (1.225V reference voltage)
- 2% feedback reference voltage accuracy
- Frequency adjustable up to 1MHz
- Adjustable UVLO
- Remote shutdown
- Thermal shutdown
- Custom design with LM25017 using WEBENCH PowerDesigner
Applications
- Industrial Equipment
- Smart Meters
- Telecommunications Systems
- Isolated Bias Supply (Fly-Buck™)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1168 | $ 3.12 |
| 10+ | $ 2.6676 | $ 26.68 |
| 30+ | $ 2.4007 | $ 72.02 |
| 100+ | $ 2.1305 | $ 213.05 |
| 500+ | $ 2.0052 | $ 1002.60 |
| 1,000+ | $ 1.9498 | $ 1949.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Adjustable soft-start;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~48V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 650mA | |
| Output Voltage | 1.225V~40V | |
| Quiescent Current | 1.75mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM25017 is a 48V, 650mA synchronous buck regulator with integrated high-side and low-side MOSFETs. The COT control scheme eliminates loop compensation, delivers excellent transient response, and enables ultra-high step-down ratios. On-time is inversely proportional to input voltage, keeping frequency nearly constant across the full input voltage range. A high-voltage startup regulator provides bias power for internal IC operation and the integrated gate drivers.
A peak current limit circuit protects against overload conditions. The UVLO circuit supports independent programming of input undervoltage threshold and hysteresis. Additional protection features include thermal shutdown and VCC UVLO.
The LM25017 is available in WSON-8 and HSOP-8 plastic packages.
Features
- 7.5V to 48V wide input range
- Integrated 650mA high-side and low-side switches
- No Schottky diode required
- Constant on-time control
- No loop compensation required
- Ultra-fast transient response
- Near-constant operating frequency
- Intelligent peak current limiting
- Adjustable output voltage (1.225V reference voltage)
- 2% feedback reference voltage accuracy
- Frequency adjustable up to 1MHz
- Adjustable UVLO
- Remote shutdown
- Thermal shutdown
- Custom design with LM25017 using WEBENCH PowerDesigner
Applications
- Industrial Equipment
- Smart Meters
- Telecommunications Systems
- Isolated Bias Supply (Fly-Buck™)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

