TI TPS62770YFPR
| Manufacturer | |
| MPN | TPS62770YFPR |
| LCSC Part # | C2071413 |
| Packaging | DSBGA-16 |
| Customer # | |
| Key Attributes | Multi-rail DC/DC converters for wearable applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.05MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Output discharge;Load disconnect;Dynamic voltage scaling;Light load efficient mode;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck;Boost | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V;3V~4.5V;15V | |
| Output Current | 300mA;30mA;100mA;200mA | |
| Quiescent Current | 370nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS62770 is an ultra-small power supply solution for wearable applications, integrating a 370nA ultra-low Iq buck converter, a slew-rate-controlled load switch, and a dual-mode boost converter. The buck converter output voltage is selectable among 1.0V, 1.05V, 1.1V, 1.2V, 1.8V, 1.9V, 2.0V, and 3.0V via three VSEL pins. The output voltage can be changed during operation. In shutdown mode, the buck converter output is pulled to GND. The integrated load switch is internally connected to the buck converter output, with slew rate control during the turn-on phase. When disabled, its output is connected to GND.
The dual-mode boost converter can either generate a constant output voltage up to 15V (e.g., PMOLED power supply) or provide a constant output current (e.g., LED backlight power supply). The output voltage is adjustable up to 15V via external resistors, or can be set to a fixed 12V by connecting the FB pin to VIN. The device features 17.7V internal overvoltage protection for FB node open or short-to-ground conditions. It incorporates an internal rectifier and load disconnect function. When used as a constant output current driver, the device can provide PWM to an analog converter, allowing it to scale down the reference voltage proportionally based on the PWM signal duty cycle.
The device is available in a compact 16-pin, 0.4mm pitch WCSP package.
Features
- VIN range: 2.5V to 5.5V
- 370nA Iq buck converter
- 8 selectable output voltages (1.0V to 3.0V)
- 300mA output current
- Output discharge function
- Slew-rate-controlled load switch with discharge function
- Dual-mode buck converter
- Load disconnect
- Constant output voltage, adjustable up to 15V (VFB 0.8V) / 12V (fixed)
- LED current driver with PWM for current switching (maximum VFB voltage at D = 100% is 200mV)
- Ultra-compact 16-pin 1.58mm x 1.58mm WCSP package, 0.4mm pitch
Applications
- Wearable and personal electronics
- Fitness accessories
- Health monitoring and medical accessories
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1032 | $ 3.10 |
| 10+ | $ 2.6719 | $ 26.72 |
| 30+ | $ 2.4143 | $ 72.43 |
| 100+ | $ 2.1552 | $ 215.52 |
| 500+ | $ 2.0345 | $ 1017.25 |
| 1,000+ | $ 1.9814 | $ 1981.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.05MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Output discharge;Load disconnect;Dynamic voltage scaling;Light load efficient mode;Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck;Boost | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V;3V~4.5V;15V | |
| Output Current | 300mA;30mA;100mA;200mA | |
| Quiescent Current | 370nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS62770 is an ultra-small power supply solution for wearable applications, integrating a 370nA ultra-low Iq buck converter, a slew-rate-controlled load switch, and a dual-mode boost converter. The buck converter output voltage is selectable among 1.0V, 1.05V, 1.1V, 1.2V, 1.8V, 1.9V, 2.0V, and 3.0V via three VSEL pins. The output voltage can be changed during operation. In shutdown mode, the buck converter output is pulled to GND. The integrated load switch is internally connected to the buck converter output, with slew rate control during the turn-on phase. When disabled, its output is connected to GND.
The dual-mode boost converter can either generate a constant output voltage up to 15V (e.g., PMOLED power supply) or provide a constant output current (e.g., LED backlight power supply). The output voltage is adjustable up to 15V via external resistors, or can be set to a fixed 12V by connecting the FB pin to VIN. The device features 17.7V internal overvoltage protection for FB node open or short-to-ground conditions. It incorporates an internal rectifier and load disconnect function. When used as a constant output current driver, the device can provide PWM to an analog converter, allowing it to scale down the reference voltage proportionally based on the PWM signal duty cycle.
The device is available in a compact 16-pin, 0.4mm pitch WCSP package.
Features
- VIN range: 2.5V to 5.5V
- 370nA Iq buck converter
- 8 selectable output voltages (1.0V to 3.0V)
- 300mA output current
- Output discharge function
- Slew-rate-controlled load switch with discharge function
- Dual-mode buck converter
- Load disconnect
- Constant output voltage, adjustable up to 15V (VFB 0.8V) / 12V (fixed)
- LED current driver with PWM for current switching (maximum VFB voltage at D = 100% is 200mV)
- Ultra-compact 16-pin 1.58mm x 1.58mm WCSP package, 0.4mm pitch
Applications
- Wearable and personal electronics
- Fitness accessories
- Health monitoring and medical accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



