TI TPS6213013AQRGTRQ1
| Manufacturer | |
| Mfr. Part # | TPS6213013AQRGTRQ1 |
| LCSC Part # | C2071411 |
| Package | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | TPS6213xA-Q1 3V to 17V, 3A Step-Down Converter with DCS-ControlTM Technology |
| Description | Buck Switching Regulator IC Fixed 1.3V 1 Output 3A VQFN-16-EP(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
199
199
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.324 | $ 2.32 |
10+ | $ 2.1497 | $ 21.50 |
30+ | $ 2.0409 | $ 61.23 |
100+ | $ 1.929 | $ 192.90 |
500+ | $ 1.8794 | $ 939.70 |
1,000+ | $ 1.857 | $ 1857.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$