LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS630702RNMR product image
  • TPS630702RNMR thumbnail 1
  • TPS630702RNMR thumbnail 2
  • TPS630702RNMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS630702RNMRRoHS

Manufacturer
MPN
TPS630702RNMR
LCSC Part #
C2071354
Packaging
VQFN-15(2.5x3)
Customer #
Key Attributes
2V to 16V 3.6A Buck-Boost Converter
Datasheetpdf iconTI TPS630702RNMR
In-Stock: 3,123
3,123 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8202$ 2.82
10+$ 2.322$ 23.22
30+$ 2.0105$ 60.32
100+$ 1.6908$ 169.08
500+$ 1.5464$ 773.20
1,000+$ 1.4848$ 1484.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-15(2.5x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2.4MHz
FunctionBuck-Boost
Number of Outputs1
FeaturesOutput discharge;Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck-Boost
Operating Voltage2V~16V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage2.5V~9V
Quiescent Current50uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS6307x is a high-efficiency buck-boost converter with low quiescent current, designed for applications where the input voltage can be higher or lower than the output voltage. The output current can be up to 2A in both buck and boost modes. The buck-boost converter is based on a fixed-frequency, pulse-width modulation (PWM) controller that uses synchronous rectification to achieve maximum efficiency. At low load currents, the converter enters a power-save mode to maintain high efficiency across a wide load current range. The converter can be disabled to minimize battery consumption. During shutdown, the load is disconnected from the battery. The device is available in a 2.5mm × 3mm QFN package.

Features

AI Translation
  • Input voltage range: 2.0V to 16V
  • Output voltage range: 2.5V to 9V
  • Up to 95% efficiency
  • DC accuracy of +/-1% in PWM mode
  • DC accuracy of +3%/-1% in PFM mode
  • 2A output current in buck mode
  • 2A output current in boost mode (VIN = 4V; Vout = 5V)
  • Precision enable input supports:
    • User-defined UVLO
    • Accurate sequencing
  • Automatic transition between buck and boost mode
  • Typical quiescent current: 50μA
  • Fixed and adjustable output voltage options
  • Output discharge option
  • Power-save mode for improved efficiency at low output power
  • 2.4MHz forced fixed operating frequency and synchronization option
  • Power-good output
  • Easy output voltage change via VSEL
  • Load disconnect during shutdown
  • Thermal protection
  • Input/output overvoltage protection
  • QFN package

Applications

AI Translation
  • Dual-cell lithium-ion applications
  • Industrial metering equipment
  • Digital still cameras (DSC) and portable camcorders
  • Notebook computers
  • Ultra-portable mobile PCs and mobile internet devices
  • Personal medical products