TI TPS62086RLTR
| Manufacturer | |
| MPN | TPS62086RLTR |
| LCSC Part # | C2071344 |
| Packaging | VSON-7(2x2) |
| Customer # | |
| Key Attributes | 3A Buck Converter, 2mm X 2mm VSON Package, with Hiccup Short-Circuit Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-7(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Light load efficient mode;Output discharge;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 3A | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS62085, TPS62086, and TPS62087 devices are high-frequency synchronous buck converters optimized for small solution size and high efficiency. The input voltage range of 2.5V to 6.0V supports common battery technologies. These devices are primarily designed for high-efficiency step-down conversion across a wide output current range. The converter operates in pulse-width modulation (PWM) mode under moderate-to-heavy loads and automatically enters power-save mode under light loads, maintaining high efficiency across the entire load current range. To meet system power rail requirements, the internal compensation circuit supports a wide range of external output capacitance values from 10µF to 150uF. Leveraging the DCS-Control architecture, the device achieves excellent load transient performance and output regulation accuracy. The device is available in a 2mm×2mm VSON package.
Features
- DCS-Control™ topology efficiency up to 95%
- Hiccup short-circuit protection
- Power-save mode for light-load efficiency
- 100% duty cycle for ultra-low dropout
- Input voltage range: 2.5V to 6.0V
- Operating quiescent current: 17μA
- Adjustable output voltage: 0.8V to VIN
- 1.8V to 3.3V fixed output voltage
- Output discharge
- Power-good output
- Thermal shutdown protection
- 2mm × 2mm VSON package
Applications
- Battery-powered applications
- Point-of-load
- Processor power supply
- Hard disk drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4254 | $ 1.43 |
| 10+ | $ 1.2843 | $ 12.84 |
| 30+ | $ 1.1529 | $ 34.59 |
| 100+ | $ 1.0557 | $ 105.57 |
| 500+ | $ 1.0151 | $ 507.55 |
| 1,000+ | $ 0.9957 | $ 995.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-7(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Light load efficient mode;Output discharge;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 3A | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS62085, TPS62086, and TPS62087 devices are high-frequency synchronous buck converters optimized for small solution size and high efficiency. The input voltage range of 2.5V to 6.0V supports common battery technologies. These devices are primarily designed for high-efficiency step-down conversion across a wide output current range. The converter operates in pulse-width modulation (PWM) mode under moderate-to-heavy loads and automatically enters power-save mode under light loads, maintaining high efficiency across the entire load current range. To meet system power rail requirements, the internal compensation circuit supports a wide range of external output capacitance values from 10µF to 150uF. Leveraging the DCS-Control architecture, the device achieves excellent load transient performance and output regulation accuracy. The device is available in a 2mm×2mm VSON package.
Features
- DCS-Control™ topology efficiency up to 95%
- Hiccup short-circuit protection
- Power-save mode for light-load efficiency
- 100% duty cycle for ultra-low dropout
- Input voltage range: 2.5V to 6.0V
- Operating quiescent current: 17μA
- Adjustable output voltage: 0.8V to VIN
- 1.8V to 3.3V fixed output voltage
- Output discharge
- Power-good output
- Thermal shutdown protection
- 2mm × 2mm VSON package
Applications
- Battery-powered applications
- Point-of-load
- Processor power supply
- Hard disk drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



