LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2696MXAX/NOPB product image
  • LM2696MXAX/NOPB thumbnail 1
  • LM2696MXAX/NOPB thumbnail 2
  • LM2696MXAX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2696MXAX/NOPBRoHS

Manufacturer
MPN
LM2696MXAX/NOPB
LCSC Part #
C2071289
Packaging
HTSSOP-16-EP
Customer #
Key Attributes
500kHz Step-down type Adjustable 3A HTSSOP-16-EP Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTI LM2696MXAX/NOPB
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1534$ 5.15
10+$ 5.0299$ 50.30
30+$ 4.9487$ 148.46
100+$ 4.8659$ 486.59
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingHTSSOP-16-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Adjustable soft-start;Operating status indication;Built-in LDO regulator;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~24V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current3A
Quiescent Current1.3mA

Introduction

AI Translation

The LM2696 is a pulse width modulation (PWM) buck regulator capable of delivering up to 3A into a load. The control loop utilizes a constant on-time control scheme with input voltage feed forward. This provides a topology that has excellent transient response without the need for compensation. The input voltage feed forward ensures that a constant switching frequency is maintained across the entire V_IN range. The LM2696 is capable of switching frequencies in the range of 100 kHz to 500 kHz. Combined with an integrated 130 mΩ high side NMOS switch the LM2696 can utilize small sized external components and provide high efficiency. An internal soft-start and power-good flag are also provided to allow for simple sequencing between multiple regulators. The LM2696 is available with an adjustable output in an exposed pad HTSSOP-16 package.

Features

AI Translation
  • Input Voltage Range of 4.5V–24V
  • Constant On-Time
  • No Compensation Needed
  • Maximum Load Current of 3A
  • Switching Frequency of 100 kHz–500 kHz
  • Constant Frequency Across Input Range
  • TTL Compatible Shutdown Thresholds
  • Low Standby Current of 12 μA
  • 130 mΩ Internal MOSFET Switch

Applications

AI Translation
  • High Efficiency Step-Down Switching Regulators
  • LCD Monitors
  • Set-Top Boxes