LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM25019MRX/NOPB product image
Images for reference only

TI LM25019MRX/NOPBRoHS

Manufacturer
MPN
LM25019MRX/NOPB
LCSC Part #
C2071238
Packaging
SO-8
Customer #
Key Attributes
48V, 100mA constant on-time synchronous step-down/Fly-Buck regulator
Datasheetpdf iconTI LM25019MRX/NOPB
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5902$ 1.59
10+$ 1.5546$ 15.55
30+$ 1.5319$ 45.96
100+$ 1.5075$ 150.75
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSO-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage7.5V~48V
Switch tube (built-in/external)Built-in
Output Current100mA
Output Voltage1.225V~40V
Quiescent Current1.75mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM25019 is a 48V, 100mA synchronous step-down regulator with integrated high-side and low-side MOSFETs. The constant on-time (COT) control scheme used in the LM25019 eliminates the need for loop compensation, provides excellent transient response, and enables ultra-high step-down ratios. The on-time is inversely proportional to the input voltage, which keeps the frequency nearly constant over the entire input voltage range. A high-voltage start-up regulator provides bias supply for the internal operation of the IC and the integrated gate drivers. A peak current limit circuit prevents overload conditions. An under-voltage lockout (UVLO) circuit supports separate programming of the input under-voltage threshold and hysteresis. Other protection features include thermal shutdown and bias supply under-voltage lockout. The LM25019 is available in an 8-pin WSON and an 8-pin SOPowerPAD plastic package.

Features

AI Translation
  • 7.5V to 48V wide input range
  • Integrated 100mA high-side and low-side switches
  • No Schottky diode required
  • Constant on-time control
  • No loop compensation required
  • Ultra-fast transient response
  • Near-constant operating frequency
  • Intelligent peak current limiting
  • Adjustable output voltage (1.225V reference)
  • 2% feedback reference voltage accuracy
  • Frequency adjustable up to 1MHz
  • Adjustable UVLO
  • Remote shutdown
  • Thermal shutdown
  • Package: 8-pin WSON, 8-pin SO PowerPAD

Applications

AI Translation
  • Industrial Equipment
  • Smart Meters
  • Telecommunications Systems
  • Isolated Bias Supply (Fly-Buck™)