TI LM2623LDX/NOPB
| Manufacturer | |
| MPN | LM2623LDX/NOPB |
| LCSC Part # | C2071237 |
| Packaging | WSON-14-EP(4x4) |
| Customer # | |
| Key Attributes | 2MHz Boost Adjustable 2.2A 1.24V~14V WSON-14-EP(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-14-EP(4x4) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 800mV~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.2A | |
| Output Voltage | 1.24V~14V | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2623 is a high-efficiency, general-purpose, step-up DC-DC switching regulator for batterypowered and low input voltage systems. It accepts an input voltage between 0.8 V and 14 V and converts it into a regulated output voltage between 1.24 V and 14 V. Efficiencies up to 90% are achievable with the LM2623.
In order to adapt to a number of applications, the LM2623 allows the designer to vary the output voltage, the operating frequency (300 KHz to 2 MHz) and duty cycle (17% to 90%) to optimize the part's performance. The selected values can be fixed or can vary with battery voltage or input to output voltage ratio. The LM2623 uses a very simple, on/off regulation mode to produce good efficiency and stable operation over a wide operating range. It normally regulates by skipping switching cycles when it reaches the regulation limit (Pulse Frequency Modulation).
Features
- Good Efficiency Over a Very Wide Load Range
- Very Low Output Voltage Ripple Up to 2-MHz Switching Frequency
- 0.8-V to 14-V Operating Voltage
- 1.1-V Start-up Voltage
- 1.24-V to 14-V Adjustable Output Voltage
- Up to 2-A Load Current at Low Output Voltages
- 0.17-Ω Internal MOSFET
- Up to 90% Regulator Efficiency
- 80 μA Typical Operating Current (Into VDD Pin of Supply)
- <2.5 μA Ensured Supply Current In Shutdown
- Small 8-Pin VSSOP Package (Half the Footprint of Standard 8-Pin SOIC Package); 1.09-mm Package Height
- 4 mm×4 -mm Thermally Enhanced WSON Package Option
Applications
- Cameras, Pagers and Cell Phones
- PDAs, Palmtop Computers, GPS devices
- White LED Drive, TFT, or Scanned LCDs
- Flash Memory Programming
- Hand-Held Instruments
- 1, 2, 3, or 4 Cell Alkaline Systems
- 1, 2, or 3 Cell Lithium-ion Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7572 | $ 1.76 |
| 10+ | $ 1.4755 | $ 14.76 |
| 30+ | $ 1.2996 | $ 38.99 |
| 100+ | $ 1.1188 | $ 111.88 |
| 500+ | $ 1.0374 | $ 518.70 |
| 1,000+ | $ 1.0016 | $ 1001.60 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-14-EP(4x4) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 800mV~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.2A | |
| Output Voltage | 1.24V~14V | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2623 is a high-efficiency, general-purpose, step-up DC-DC switching regulator for batterypowered and low input voltage systems. It accepts an input voltage between 0.8 V and 14 V and converts it into a regulated output voltage between 1.24 V and 14 V. Efficiencies up to 90% are achievable with the LM2623.
In order to adapt to a number of applications, the LM2623 allows the designer to vary the output voltage, the operating frequency (300 KHz to 2 MHz) and duty cycle (17% to 90%) to optimize the part's performance. The selected values can be fixed or can vary with battery voltage or input to output voltage ratio. The LM2623 uses a very simple, on/off regulation mode to produce good efficiency and stable operation over a wide operating range. It normally regulates by skipping switching cycles when it reaches the regulation limit (Pulse Frequency Modulation).
Features
- Good Efficiency Over a Very Wide Load Range
- Very Low Output Voltage Ripple Up to 2-MHz Switching Frequency
- 0.8-V to 14-V Operating Voltage
- 1.1-V Start-up Voltage
- 1.24-V to 14-V Adjustable Output Voltage
- Up to 2-A Load Current at Low Output Voltages
- 0.17-Ω Internal MOSFET
- Up to 90% Regulator Efficiency
- 80 μA Typical Operating Current (Into VDD Pin of Supply)
- <2.5 μA Ensured Supply Current In Shutdown
- Small 8-Pin VSSOP Package (Half the Footprint of Standard 8-Pin SOIC Package); 1.09-mm Package Height
- 4 mm×4 -mm Thermally Enhanced WSON Package Option
Applications
- Cameras, Pagers and Cell Phones
- PDAs, Palmtop Computers, GPS devices
- White LED Drive, TFT, or Scanned LCDs
- Flash Memory Programming
- Hand-Held Instruments
- 1, 2, 3, or 4 Cell Alkaline Systems
- 1, 2, or 3 Cell Lithium-ion Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

