TI TPS53511RGTR
| Manufacturer | |
| MPN | TPS53511RGTR |
| LCSC Part # | C2071204 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 4.5V to 18V input, 1.5A step-down converter with integrated switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Operating status indication;Output discharge;Light load efficient mode;Protection latch | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 760mV~5V | |
| Quiescent Current | 850uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
An adaptive on-time D-CAP2™ mode synchronous buck converter. Designed for point-of-load (POL) applications in computing power systems, offering a cost-effective, low-component-count solution with low standby current. The main control loop uses D-CAP2™ mode control to achieve fast transient response without external components. Adaptive on-time control enables seamless operation between PWM mode under heavy-load conditions and frequency-reduction operation under light-load conditions for high efficiency. Proprietary circuitry also allows compatibility with low-ESR output capacitors such as POSCAP or SP-CAP, as well as ultra-low ESR ceramic capacitors. Operates with a power supply input voltage of 4.5V to 18V and an input power voltage of 2V to 18V, with adjustable soft-start time and power-good functionality, and supports pre-biased soft-start. Available in a 16-pin QFN package, designed for an operating temperature range of -40°C to 85°C.
Features
- 1.5A continuous output current
- 4.5V to 18V supply voltage range
- 2V to 18V conversion voltage range
- DCAP2™ mode control for fast transient response
- Low output ripple with full MLCC output capacitor support
- Skip mode for light-load control
- High efficiency optimized for low duty cycle applications
- Integrated FET
- High efficiency, supply current less than 10μA in shutdown
- Adjustable soft-start time
- Pre-biased soft-start support
- 700kHz switching frequency
- Cycle-by-cycle overcurrent limiting
- Open-drain power-good indication
- Internal bootstrap switch
- Small 3mm × 3mm 16-pin QFN (RGT) package
Applications
- Server point-of-load
- Distributed non-isolated DC/DC converter for computing power systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2187 | $ 1.22 |
| 10+ | $ 1.1147 | $ 11.15 |
| 30+ | $ 1.0579 | $ 31.74 |
| 100+ | $ 0.9929 | $ 99.29 |
| 500+ | $ 0.7573 | $ 378.65 |
| 1,000+ | $ 0.7443 | $ 744.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Cycle-by-cycle current limiting;Operating status indication;Output discharge;Light load efficient mode;Protection latch | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 760mV~5V | |
| Quiescent Current | 850uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
An adaptive on-time D-CAP2™ mode synchronous buck converter. Designed for point-of-load (POL) applications in computing power systems, offering a cost-effective, low-component-count solution with low standby current. The main control loop uses D-CAP2™ mode control to achieve fast transient response without external components. Adaptive on-time control enables seamless operation between PWM mode under heavy-load conditions and frequency-reduction operation under light-load conditions for high efficiency. Proprietary circuitry also allows compatibility with low-ESR output capacitors such as POSCAP or SP-CAP, as well as ultra-low ESR ceramic capacitors. Operates with a power supply input voltage of 4.5V to 18V and an input power voltage of 2V to 18V, with adjustable soft-start time and power-good functionality, and supports pre-biased soft-start. Available in a 16-pin QFN package, designed for an operating temperature range of -40°C to 85°C.
Features
- 1.5A continuous output current
- 4.5V to 18V supply voltage range
- 2V to 18V conversion voltage range
- DCAP2™ mode control for fast transient response
- Low output ripple with full MLCC output capacitor support
- Skip mode for light-load control
- High efficiency optimized for low duty cycle applications
- Integrated FET
- High efficiency, supply current less than 10μA in shutdown
- Adjustable soft-start time
- Pre-biased soft-start support
- 700kHz switching frequency
- Cycle-by-cycle overcurrent limiting
- Open-drain power-good indication
- Internal bootstrap switch
- Small 3mm × 3mm 16-pin QFN (RGT) package
Applications
- Server point-of-load
- Distributed non-isolated DC/DC converter for computing power systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



