LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62400DRCT product image
Images for reference only

TI TPS62400DRCTRoHS

Manufacturer
MPN
TPS62400DRCT
LCSC Part #
C2071164
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
2.25MHz Step-down type Adjustable 600mV~6V VSON-10-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTI TPS62400DRCT
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8091$ 0.81
10+$ 0.7914$ 7.91
30+$ 0.7785$ 23.36
100+$ 0.7655$ 76.55
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSON-10-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.25MHz
Number of Outputs2
FunctionStep-down type
FeaturesDynamic voltage scaling;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~6V
Switch tube (built-in/external)Built-in
Output Current400mA;600mA
Output Voltage600mV~6V
Quiescent Current32uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS6240x family of devices are synchronous dual step-down DC-DC converters optimized for battery-powered portable applications. The devices provide two independent output voltage rails powered by 1-cell Li-Ion or 3-cell NiMH/NiCD batteries. The devices are also suitable to operate from a standard 3.3-V or 5-V voltage rail. With an input voltage range from 2.5 V to 6 V, the TPS6240x is ideal to power portable applications like smart phones, PDAs, and other portable equipment. With the EasyScale serial interface the output voltages can be modified during operation. The fixed output voltage versions support one-pin controlled simple Dynamic Voltage Scaling for low-power processors. The TPS6240x operates at a 2.25-MHz fixed switching frequency and enters the power save mode operation at light load currents to maintain high efficiency over the entire load current range. For low noise applications the devices can be forced into fixed frequency PWM mode by pulling the MODE/DATA pin high. In the shutdown mode, the current consumption is reduced to 1.2 μA, typical. The devices allow the use of small inductors and capacitors to achieve a small solution size. The TPS6240x is available in a 10-pin leadless package (3 mm x 3 mm VSON)

Features

AI Translation
  • High Efficiency—Up to 95%
  • VIN Range From 2.5 V to 6 V
  • 2.25-MHz Fixed Frequency Operation
  • Output Current of 400 mA and 600 mA
  • Adjustable Output Voltage From 0.6 V to VIN
  • Pin-Selectable Output Voltage Supports Simple Dynamic Voltage Scaling
  • EasyScale™Optional One-Pin Serial Interface
  • Power Save Mode at Light Load Currents
  • 180° Out-of-Phase Operation
  • Output Voltage Accuracy in PWM Mode ±1%
  • Typical 32-μA Quiescent Current for Both Converters
  • 100% Duty Cycle for Lowest Dropout
  • Available in a 10-Pin VSON (3 mm x 3 mm)

Applications

AI Translation
  • Cell Phones, Smart Phones
  • PDAs, Pocket PCs
  • OMAP and Low-Power DSP Supply
  • Portable Media Players, Digital Radios, Digital Cameras