TI TPS613221ADBVR
| Manufacturer | |
| Mfr. Part # | TPS613221ADBVR |
| LCSC Part # | C2071121 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Step-up converter with 6.5 μA quiescent current and 1.8 A switching current |
| Description | Boost Switching Regulator IC Fixed 3.3V 1 Output SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,985
3,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1531 | $ 0.77 |
50+ | $ 0.1189 | $ 5.95 |
150+ | $ 0.1042 | $ 15.63 |
500+ | $ 0.0859 | $ 42.95 |
3,000+ | $ 0.0777 | $ 233.10 |
6,000+ | $ 0.0728 | $ 436.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$