TI LM2831XSDX/NOPB
| Hersteller | |
| Herst.-Teilenr. | LM2831XSDX/NOPB |
| LCSC-Nr. | C2071113 |
| Verp. | WSON-6-EP(3x3) |
| Kundennummer | |
| Hauptmerkm. | 1.6MHz Step-down type Adjustable 1.5A 600mV~4.5V WSON-6-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datenblatt | TI LM2831XSDX/NOPB |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 18 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TI | |
| Verp. | WSON-6-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 600mV~4.5V | |
| Quiescent Current | 3.3mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TI | |
| Verp. | WSON-6-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 600mV~4.5V | |
| Quiescent Current | 3.3mA |
Beschreibung
The LM2831 regulator is a monolithic, highfrequency, PWM step-down DC-DC converter in a 5-pin SOT-23 and a 6-Pin WSON package. The LM2831 provides all the active functions to provide local DC-DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. With a minimum of external components, the LM2831 is easy to use. The ability to drive 1.5-A loads with an internal 130-mΩ PMOS switch using state-of-the-art 0.5-μm BiCMOS technology results in the best power density available. The world-class control circuitry allows on-times as low as 30 ns, thus supporting exceptionally high frequency conversion over the entire 3 V to 5.5 V input operating range, down to the minimum output voltage of 0.6 V. Switching frequency is internally set to 550 kHz, 1.6 MHz, or 3 MHz, allowing the use of extremely small surface mount inductors and chip capacitors. Even though the operating frequency is high, efficiencies of up to 93% are easy to achieve. External shutdown is included, featuring an ultra-low standby current of 30 nA. The LM2831 utilizes current-mode control and internal compensation to provide high-performance regulation over a wide range of operating conditions. Additional features include internal soft-start circuitry to reduce inrush current, pulse-by-pulse current limit, thermal shutdown, and output overvoltage protection.
Merkmale
- Space-Saving SOT-23 Package
- Input Voltage Range of 3 V to 5.5 V
- Output Voltage Range of 0.6 V to 4.5 V
- 1.5-A Output Current
- High Switching Frequencies: 1.6 MHz (LM2831X), 0.55 MHz (LM2831Y), 3 MHz (LM2831Z)
- 130-mΩ PMOS Switch
- 0.6-V, 2% Internal Voltage Reference
- Internal Soft Start
- Current Mode, PWM Operation
- Thermal Shutdown
- Overvoltage Protection
Anwendungen
- Local 5 V to Vcore Step-Down Converters
- Core Power in HDDs
- Set-Top Boxes
- USB Powered Devices
- DSL Modems
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.6892 | $ 2.69 |
| 10+ | $ 2.6253 | $ 26.25 |
| 30+ | $ 2.5844 | $ 77.53 |
| 100+ | $ 2.5418 | $ 254.18 |
Standardgehäuse4500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TI | |
| Verp. | WSON-6-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 600mV~4.5V | |
| Quiescent Current | 3.3mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TI | |
| Verp. | WSON-6-EP(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 600mV~4.5V | |
| Quiescent Current | 3.3mA |
Beschreibung
The LM2831 regulator is a monolithic, highfrequency, PWM step-down DC-DC converter in a 5-pin SOT-23 and a 6-Pin WSON package. The LM2831 provides all the active functions to provide local DC-DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. With a minimum of external components, the LM2831 is easy to use. The ability to drive 1.5-A loads with an internal 130-mΩ PMOS switch using state-of-the-art 0.5-μm BiCMOS technology results in the best power density available. The world-class control circuitry allows on-times as low as 30 ns, thus supporting exceptionally high frequency conversion over the entire 3 V to 5.5 V input operating range, down to the minimum output voltage of 0.6 V. Switching frequency is internally set to 550 kHz, 1.6 MHz, or 3 MHz, allowing the use of extremely small surface mount inductors and chip capacitors. Even though the operating frequency is high, efficiencies of up to 93% are easy to achieve. External shutdown is included, featuring an ultra-low standby current of 30 nA. The LM2831 utilizes current-mode control and internal compensation to provide high-performance regulation over a wide range of operating conditions. Additional features include internal soft-start circuitry to reduce inrush current, pulse-by-pulse current limit, thermal shutdown, and output overvoltage protection.
Merkmale
- Space-Saving SOT-23 Package
- Input Voltage Range of 3 V to 5.5 V
- Output Voltage Range of 0.6 V to 4.5 V
- 1.5-A Output Current
- High Switching Frequencies: 1.6 MHz (LM2831X), 0.55 MHz (LM2831Y), 3 MHz (LM2831Z)
- 130-mΩ PMOS Switch
- 0.6-V, 2% Internal Voltage Reference
- Internal Soft Start
- Current Mode, PWM Operation
- Thermal Shutdown
- Overvoltage Protection
Anwendungen
- Local 5 V to Vcore Step-Down Converters
- Core Power in HDDs
- Set-Top Boxes
- USB Powered Devices
- DSL Modems
C2071113 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| LMR10520XSD/NOPB | TI | WSON-6-EP(3x3) | 47 | $ 3.3842 | ||
| LM2831XSD/NOPB | TI | WSON-6-EP(3x3) | 17 | $ 2.8749 | ||
| LM2832XSD/NOPB | TI | WSON-6-EP(3x3) | 10 | $ 2.6689 | ||
| LMR10520XSDX/NOPB | TI | WSON-6-EP(3x3) | 8 | $ 2.0235 | ||
| LMR10515YSD/NOPB | TI | WSON-6-EP(3x3) | 75 | $ 0.7947 | ||
| LM2832ZSD/NOPB | TI | WSON-6-EP(3x3) | 916 | $ 1.3777 | ||
| LMR10520YSDE/NOPB | TI | WSON-6-EP(3x3) | 100 | $ 1.711 | ||
| LMR10520YSDX/NOPB | TI | WSON-6-EP(3x3) | 70 | $ 2.2151 | ||
| LMR10520YSD/NOPB | TI | WSON-6-EP(3x3) | 22 | $ 1.6591 | ||
| LM2832YSD/NOPB | TI | WSON-6-EP(3x3) | 7 | $ 3.9859 | ||
| LMR10515XSD/NOPB | TI | WSON-6-EP(3x3) | 0 | $ 2.4788 | ||
| LMR10515XSDE/NOPB | TI | WSON-6-EP(3x3) | 0 | $ 1.9232 | ||
| LM2831XSD-NS | TI | WSON-6(3x3) | 0 | $ 3.0891 | ||
| LMR10520XSDE/NOPB | TI | WSON-6-EP(3x3) | 0 | $ 2.7718 | ||
| LM2831YSD/NOPB | TI | WSON-6-EP(3x3) | 0 | $ 3.378 | ||
| LMR10515YSDE/NOPB | TI | WSON-6-EP(3x3) | 0 | $ 2.2767 | ||
| LMR10515YSDX/NOPB | TI | WSON-6-EP(3x3) | 0 | $ 2.2767 | ||
| LM2831ZSD/NOPB | TI | WSON-6-EP(3x3) | 0 | $ 1.6304 |

