LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2587SX-5.0/NOPB product image
Images for reference only

TI LM2587SX-5.0/NOPBRoHS

Manufacturer
MPN
LM2587SX-5.0/NOPB
LCSC Part #
C2071082
Packaging
DDPAK(TO-263-5)
Customer #
Key Attributes
4V to 40V 3A Boost Wide VIN Flyback Converter
Datasheetpdf iconTI LM2587SX-5.0/NOPB
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.4375$ 9.44
10+$ 8.9842$ 89.84
30+$ 8.708$ 261.24
100+$ 8.4772$ 847.72
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingDDPAK(TO-263-5)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching100kHz
FunctionBoost
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeFixed
TopologyBoost;Flyback
Operating Voltage4V~40V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current5A
Quiescent Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LM2587 series regulators are monolithic integrated circuits designed for flyback, boost, and forward converter applications. The device offers 4 different output voltage versions: 3.3V, 5V, 12V, and adjustable voltage.

These regulators require minimal external components, making them cost-effective and easy to use. The datasheet includes typical boost and flyback regulator circuits. Selection guides for diodes, capacitors, standard inductors, and flyback transformer series are also provided — these components are specifically intended to work in conjunction with the switching regulators described above.

The power switch is a 5A NPN device capable of switching 65V. The power switch is protected by current and thermal limiting circuits as well as an undervoltage lockout circuit. This IC incorporates a 100kHz fixed-frequency internal oscillator, which allows the use of small magnetics. Additional features include a soft-start mode to reduce inrush current during startup, current-mode control for improved rejection of input voltage and output load transients, and cycle-by-cycle current limiting. Under rated input voltage and output load conditions, the power supply system ensures an output voltage tolerance of ±4%.

Features

AI Translation
  • No external components required
  • Standard inductor and transformer series
  • NPN output switching current of 5A, capable of switching off 65V
  • Wide input voltage range: 4V to 40V
  • Current mode operation for improved transient response, line regulation, and current limiting
  • 100kHz switching frequency
  • Internal soft-start function reduces inrush current during startup
  • Output transistor protection via current limiting, undervoltage lockout, and thermal shutdown
  • Maximum system output voltage tolerance of ±4% across varying line and load conditions
  • Create custom designs using LM2587 with WEBENCH Power Designer

Applications

AI Translation
  • Flyback regulator
  • Multiple-output regulator
  • Simple boost regulator
  • Forward converter