LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP63205WU-7 product image
  • AP63205WU-7 thumbnail 1
  • AP63205WU-7 thumbnail 2
  • AP63205WU-7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES AP63205WU-7RoHS

Manufacturer
MPN
AP63205WU-7
LCSC Part #
C2071056
Packaging
TSOT-23-6
Customer #
Key Attributes
3.8V to 32V Input, 2A Low Quiescent Current Synchronous Buck Converter with Enhanced EMI Suppression
Datasheetpdf iconDIODES AP63205WU-7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerDIODES
PackagingTSOT-23-6
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1.1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;EMI optimization (spread spectrum);Light load efficient mode;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage3.8V~32V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage5V
Quiescent Current22uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP63200/AP63201/AP63203/AP63205 is a 2A, synchronous buck converter with a wide input voltage range of 3.8V to 32V and fully integrates a 125mΩ high - side power MOSFET and a 68mΩ low - side power MOSFET to provide high - efficiency step - down DC/DC conversion. The AP63200/AP63201/AP63203/AP63205 device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated compensation network. The AP63200/AP63201/AP63203/AP63205 has optimized designs for Electromagnetic Interference (EMI) reduction. The converter features Frequency Spread Spectrum (FSS) with a switching frequency jitter of ± 6% which reduces EMI by not allowing emitted energy to stay in any one frequency for a significant period of time. It also has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn - on and turn - off times, which further erases high - frequency radiated EMI noise caused by MOSFET switching. The device is available in a low - profile, TSOT26 package.

Features

AI Translation
  • VIN 3.8V to 32V
  • 2A Continuous Output Current
  • 0.8V + 1% Reference Voltage
  • 22A Ultralow Quiescent Current
  • Switching Frequency
    • 500kHz: AP63200 and AP63201
    • 1.1MHz: AP63203 and AP63205
  • Pulse Width Modulation (PWM) Regardless of Output Load
    • AP63201 Supports Pulse Frequency Modulation (PFM)
    • AP63200, AP63203, and AP63205
  • Up to 80% Efficiency at 1mA Light Load
  • Up to 88% Efficiency at 5mA Light Load
  • Fixed Output Voltage
    • 3.3V: AP63203
    • 5.0V: AP63205
  • Proprietary Gate Driver Design for Best EMI Reduction
  • Frequency Spread Spectrum (FSS) to Reduce EMI
  • Precision Enable Threshold to Adjust UVLO
  • Protection Circuitry
    • Overvoltage Protection
    • Cycle - by - Cycle Peak Current Limit
    • Thermal Shutdown
  • Totally Lead - Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device

Applications

AI Translation
  • 12V and 24V distributed power bus supplies
  • Flat screen TV sets and monitors
  • Power tools and laser printers
  • White goods and small home appliances
  • FPGA, DSP, and ASIC supplies
  • Home audios
  • Network systems
  • Set top boxes
  • Gaming consoles
  • Consumer electronics
In-Stock: 70,643
70,643 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4408$ 0.44
10+$ 0.3514$ 3.51
30+$ 0.3075$ 9.23
100+$ 0.2684$ 26.84
500+$ 0.2473$ 123.65
1,000+$ 0.2408$ 240.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$