LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS562219ADDFR product image
  • TPS562219ADDFR thumbnail 1
  • TPS562219ADDFR thumbnail 2
  • TPS562219ADDFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS562219ADDFRRoHS

Manufacturer
MPN
TPS562219ADDFR
LCSC Part #
C2071046
Packaging
TSOT-23-8
Customer #
Key Attributes
4.5V to 17V input, 2A/3A synchronous buck regulators
Datasheetpdf iconTI TPS562219ADDFR
In-Stock: 1,595
1,595 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3531$ 1.77
50+$ 0.282$ 14.10
150+$ 0.2516$ 37.74
500+$ 0.1934$ 96.70
3,000+$ 0.1765$ 529.50
6,000+$ 0.1664$ 998.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTSOT-23-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching650kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~17V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage760mV~7V
Quiescent Current650uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TPS562219A and TPS563219A are easy-to-use 2A/3A synchronous buck converters in an 8-pin SOT-23 package. Both devices are optimized to minimize external components required for operation and achieve low standby current. These SMPS devices employ D-CAP2™ mode control to provide fast transient response and support low ESR output capacitors such as high-polymer and ultra-low ESR ceramic capacitors without external compensation components. These devices operate in continuous conduction mode at all times, which reduces output ripple voltage under light load conditions compared to discontinuous conduction mode. TPS562219A and TPS563219A are available in an 8-pin 1.6mm × 2.9mm SOT (DDF) package, rated for an ambient temperature range of -40°C to 85°C.

Features

AI Translation
  • TPS562219A: 2A converter with integrated 133mΩ and 80mΩ FETs
  • TPS563219A: 3A converter with integrated 68mΩ and 39mΩ FETs
  • D-CAP2™ mode control with 650kHz switching frequency
  • Input voltage range: 4.5V to 17V
  • Output voltage range: 0.76V to 7V
  • 650kHz switching frequency
  • Low shutdown current (below 10μA)
  • 1% feedback voltage accuracy (25°C)
  • Start-up from pre-biased output voltage
  • Cycle-by-cycle overcurrent limiting
  • Discontinuous mode undervoltage protection
  • Non-latching OVP, UVLO, and TSD protection
  • Adjustable soft-start
  • Power good output

Applications

AI Translation
  • Digital TV power supply
  • HD Blu-ray Disc player
  • Network home terminal equipment
  • Digital set-top box (STB)