LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI TPS61282DYFFT product image
Zdjęcia poglądowe

TI TPS61282DYFFT

Producent
Nr części prod.
TPS61282DYFFT
Nr LCSC
C2070952
Opak.
DSBGA-16(1.67x1.67)
Numer Klienta
Klucz. cechy
DSBGA-16(1.67x1.67) Voltage Regulators - DC DC Switching Regulators RoHS
Karta KatalogowaTI TPS61282DYFFT
Zgodność z RoHS1 dokumentów dostępnych
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 2.1135$ 2.11
250+$ 0.8181$ 204.53
500+$ 0.7896$ 394.80
1,000+$ 0.7753$ 775.30
Standardowa Obudowa250/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProducentTI
Opak.DSBGA-16(1.67x1.67)
FeaturesAdjustable current limiting;Light load efficient mode;Operating status indication;Overcurrent Protection

Opis

Tłumaczenie AI

The TPS6128xD/E devices provide a power solution for products powered by lithium-ion, nickel-rich, silicon-anode, or lithium iron phosphate batteries. The voltage range is optimized for single-cell portable applications such as smartphones or tablets.

The TPS6128xD/E can be used as a high-power pre-regulator to extend battery runtime and overcome the input current and voltage limitations of the powered system.

In shutdown, the TPS6128xD/E operates in true pass-through mode with a quiescent current of only 3μA, maximizing battery life.

During operation, when the battery is in a good state of charge, a low-ohmic, highly efficient integrated pass-through path connects the battery to the powered system.

If the battery enters a lower state of charge and its voltage falls below the required minimum system voltage, the device seamlessly transitions to boost mode to utilize the full battery capacity.

The TPS6128xD/E devices support pulsed load currents exceeding 4A, even from deeply discharged batteries. In this operating mode, the TPS6128xD/E makes full use of the entire battery capacity: it overcomes the excessively high battery cutoff voltage of powered components with a minimum high-level input voltage; new battery chemistries can be fully discharged; and the device buffers high-current pulses that would otherwise force a system shutdown, enabling seamless transition between boost and bypass modes.

This has a significant impact on battery on-time, delivering longer usage time and a better user experience for the same battery capacity, or reducing battery cost for the same usage time.

The TPS6128xD/E is available in a 16-pin Chip-Scale Package (CSP), minimizing the number of external components and enabling a very compact solution size (< 20mm²) with support for small inductors and input capacitors.

The TPS6128xD/E operates in synchronous boost mode at 2.3MHz and enters Power Save Mode (PFM) at light load currents to maintain high efficiency across the full load current range.

Funkcje

Tłumaczenie AI
  • 95% efficiency at 2.3MHz
  • 3μA quiescent current in low-IQ pass-through mode
  • Wide VIN range: 2.3V to 4.8V
  • IOUT ≥ 4A (peak) at VOUT = 3.35V and VIN ≥ 2.65V
  • Integrated pass-through mode (35mΩ)
  • Programmable valley inductor current limit and output voltage
  • True pass-through mode during shutdown
  • Excellent line and load transient response
  • Low-ripple light-load PFM mode
  • OTP customization with on-chip E²PROM (write protection)
  • Two interface options:
    • I²C-compatible IF: up to 3.4Mbps (TPS61280D/E)
    • Simple I/O logic control interface
  • Thermal shutdown and overload protection
  • Total solution size < 20mm², profile: less than 1mm

Zastosowania

Tłumaczenie AI
  • Single-cell Ni-rich, Si-anode, Li-ion, LiFePO4 battery smartphones or tablets
  • 2.5G, 3G, 4G small module data cards
  • Current-limited applications with high peak power loads