LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
13% OFF
TI TLV62585RWTT product image
  • TLV62585RWTT thumbnail 1
  • TLV62585RWTT thumbnail 2
  • TLV62585RWTT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV62585RWTTRoHS

Manufacturer
MPN
TLV62585RWTT
LCSC Part #
C2070949
Packaging
QFN-12(2x2)
Customer #
Key Attributes
High-efficiency synchronous step-down converters in QFN or SOT563 packages
Datasheetpdf iconTI TLV62585RWTT
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0671$ 0.9284$ 0.93
10+$ 0.8629$ 0.7508$ 7.51
30+$ 0.7432$ 0.6466$ 19.40
250+$ 0.6203$ 0.5397$ 134.93
500+$ 0.5635$ 0.4903$ 245.15
1,000+$ 0.5374$ 0.4676$ 467.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingQFN-12(2x2)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Hiccup current limiting;Output discharge;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage600mV~5.5V
Output Current3A
Quiescent Current35uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TLV62585 is a high-frequency synchronous buck converter optimized for compact solution size and high efficiency. The device integrates a switch capable of delivering up to 3A output current. Under moderate-to-heavy load conditions, the converter operates in pulse width modulation (PWM) mode at a typical switching frequency of 1.5MHz. Under light load conditions, the device automatically enters power save mode (PSM) to maintain high efficiency across the full load current range. In shutdown, quiescent current is reduced to below 2μA. Internal compensation eliminates the need for external compensation components, enabling a compact solution with minimal external component count. An internal soft-start circuit limits inrush current during startup. Additional built-in features include short-circuit protection, thermal shutdown, output discharge, and power good indication. The device is available in a 2mm×2mm QFN package or a 1.6mm×1.6mm SOT563 package.

Features

AI Translation
  • Up to 95% efficiency
  • Low RDS(ON) power switches: 56mΩ/32mΩ
  • Input voltage range: 2.5V to 5.5V
  • Adjustable output voltage range: 0.6V to VIN
  • Power save mode for light-load efficiency
  • 100% duty cycle for minimum dropout voltage
  • 35μA quiescent operating current
  • 1.5MHz typical switching frequency
  • Short-circuit protection (HICCUP)
  • Output discharge
  • Power good output
  • Thermal shutdown protection
  • Available in 2mm×2mm QFN or 1.6mm×1.6mm SOT563 package
  • Use TLV62585 with WEBENCH Power Designer to create custom designs

Applications

AI Translation
  • General-purpose point-of-load power supply
  • Battery-powered applications
  • Wireless routers, solid-state drives
  • Set-top boxes, multifunction printers
  • Motor control