Littelfuse 2920L700SLPR
| Manufacturer | |
| Mfr. Part # | 2920L700SLPR |
| LCSC Part # | C207093 |
| Package | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 7A 2920 |
| Description | Polymeric PTC Resettable Fuse 6V 7A Surface Mount 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | 2920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
79 
79
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7968 | $ 0.80 |
10+ | $ 0.6468 | $ 6.47 |
30+ | $ 0.571 | $ 17.13 |
100+ | $ 0.4967 | $ 49.67 |
500+ | $ 0.4518 | $ 225.90 |
1,000+ | $ 0.4286 | $ 428.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$