LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV62566DBVR product image
  • TLV62566DBVR thumbnail 1
  • TLV62566DBVR thumbnail 2
  • TLV62566DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV62566DBVRRoHS

Manufacturer
MPN
TLV62566DBVR
LCSC Part #
C2070898
Packaging
SOT-23-5
Customer #
Key Attributes
1.5A high-efficiency step-down converter
Datasheetpdf iconTI TLV62566DBVR
In-Stock: 1,520
1,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1964$ 0.98
50+$ 0.153$ 7.65
150+$ 0.1345$ 20.18
500+$ 0.1113$ 55.65
3,000+$ 0.1009$ 302.70
6,000+$ 0.0947$ 568.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Current1.5A
Output Voltage600mV~5.23V
Quiescent Current50uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV62565/6 devices are synchronous buck converters optimized for small solution size and high efficiency. The devices integrate switches capable of delivering up to 1.5A output current. The devices operate with adaptive on-time based on a valley current mode control scheme. Typical operating frequency at medium to heavy loads is 1.5MHz. The devices are optimized to achieve very low output voltage ripple even with small external components, and feature an excellent load transient response. During light load, the TLV62565/6 automatically enters power save mode at a minimum quiescent current (typical 50μA) to maintain high efficiency across the full load current range. In shutdown, current consumption is reduced to less than 1μA. The TLV62565/6 provides an adjustable output voltage via an external resistive voltage divider. The output voltage startup ramp is controlled by an internal soft-start, typically 250μs. Power sequencing is also possible by configuring the enable (TLV62565) and power good (TLV62566) pins. Additional features such as overcurrent protection and overtemperature protection are built in. The TLV62565/6 devices are available in a 5-pin SOT-23 package.

Features

AI Translation
  • Input voltage range: 2.7V to 5.5V
  • 1.5MHz typical switching frequency
  • Output current up to 1.5A (maximum)
  • Adaptive on-time current control
  • Power-save mode for light-load efficiency
  • 50μA operating quiescent current
  • Up to 95% efficiency
  • Overcurrent protection
  • 95% maximum duty cycle
  • Excellent AC and transient load response
  • Power-good output
  • TLV62566 250μs internal soft-start (typical)
  • Adjustable output voltage
  • Thermal shutdown protection
  • 5-pin SOT-23 package

Applications

AI Translation
  • Portable devices
  • DSL modems
  • Hard disk drives
  • Set-top boxes
  • Tablet PCs