TI TPS62081DSGR
| Manufacturer | |
| MPN | TPS62081DSGR |
| LCSC Part # | C2070854 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | 1.2A High Efficiency Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Output discharge;Overcurrent Protection;Operating status indication;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 1.2A | |
| Quiescent Current | 6.5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS6208x devices are a family of high-frequency synchronous buck converters. The input voltage range of 2.3V to 6V supports common battery technologies. In addition, the devices are suitable for low-voltage system power rails. The TPS6208x focuses on high-efficiency step-down conversion across a wide output current range. The converter operates in PWM mode at moderate to heavy loads and automatically enters power-save mode under light load conditions, maintaining high efficiency across the entire load current range. To sustain high efficiency at ultra-light or no-load conditions, the device employs a snooze mode with ultra-low quiescent current. This feature is enabled via the MODE pin, extending battery life in battery-powered applications while maintaining minimal standby current to meet green energy standards for low standby current. To meet system power rail requirements, the internal compensation network supports external output capacitors greater than 100μF. The DCS-Control™ architecture delivers excellent load transient performance and output voltage regulation accuracy. The device is available in a 2mm x 2mm WSON package with a thermal pad.
Features
- DCS-Control™ architecture for fast transient response
- Ultra-low quiescent current of 6.5μA in Snooze Mode
- Input voltage range: 2.3V to 6V
- 100% duty cycle for minimum dropout voltage
- Power Save Mode for high efficiency at light loads
- Output discharge function
- Short-circuit protection
- Power Good output
- Thermal shutdown
- 2mm×2mm, 8-pin WSON package
Applications
- Battery-powered portable devices
- Point-of-load regulators
- System power rail voltage conversion
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.425 | $ 1.43 |
| 10+ | $ 1.2551 | $ 12.55 |
| 30+ | $ 1.135 | $ 34.05 |
| 100+ | $ 1.0259 | $ 102.59 |
| 500+ | $ 0.9745 | $ 487.25 |
| 1,000+ | $ 0.9542 | $ 954.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Output discharge;Overcurrent Protection;Operating status indication;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 1.2A | |
| Quiescent Current | 6.5uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS6208x devices are a family of high-frequency synchronous buck converters. The input voltage range of 2.3V to 6V supports common battery technologies. In addition, the devices are suitable for low-voltage system power rails. The TPS6208x focuses on high-efficiency step-down conversion across a wide output current range. The converter operates in PWM mode at moderate to heavy loads and automatically enters power-save mode under light load conditions, maintaining high efficiency across the entire load current range. To sustain high efficiency at ultra-light or no-load conditions, the device employs a snooze mode with ultra-low quiescent current. This feature is enabled via the MODE pin, extending battery life in battery-powered applications while maintaining minimal standby current to meet green energy standards for low standby current. To meet system power rail requirements, the internal compensation network supports external output capacitors greater than 100μF. The DCS-Control™ architecture delivers excellent load transient performance and output voltage regulation accuracy. The device is available in a 2mm x 2mm WSON package with a thermal pad.
Features
- DCS-Control™ architecture for fast transient response
- Ultra-low quiescent current of 6.5μA in Snooze Mode
- Input voltage range: 2.3V to 6V
- 100% duty cycle for minimum dropout voltage
- Power Save Mode for high efficiency at light loads
- Output discharge function
- Short-circuit protection
- Power Good output
- Thermal shutdown
- 2mm×2mm, 8-pin WSON package
Applications
- Battery-powered portable devices
- Point-of-load regulators
- System power rail voltage conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



