LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS563201DDCT product image
  • TPS563201DDCT thumbnail 1
  • TPS563201DDCT thumbnail 2
  • TPS563201DDCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS563201DDCTRoHS

Manufacturer
MPN
TPS563201DDCT
LCSC Part #
C2070819
Packaging
TSOT-23-6
Customer #
Key Attributes
4.5V to 17V input, 3A synchronous step-down voltage regulator
Datasheetpdf iconTI TPS563201DDCT
In-Stock: 825
825 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1017$ 0.51
50+$ 0.0819$ 4.10
250+$ 0.0721$ 18.03
500+$ 0.0646$ 32.30
2,500+$ 0.0537$ 134.25
5,000+$ 0.0507$ 253.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingTSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching580kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~17V
Switch tube (built-in/external)Built-in
Output Voltage768mV~7V
Output Current3A
Quiescent Current520uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

TPS563201 and TPS563208 are easy-to-use 3A synchronous buck converters in a small-outline transistor (SOT)-23 package. Both devices are optimized to minimize the external components required for operation and to achieve low standby current. These SMPS devices employ D-CAP2 mode control to provide fast transient response and support low-ESR output capacitors such as high-polymer types as well as ultra-low ESR ceramic capacitors, without requiring external compensation components. The TPS563201 can operate in pulse-skip mode to maintain high efficiency during light-load operation. Both the TPS563201 and TPS563208 are available in a 6-pin 1.6mm×2.9mm SOT (DDC) package, rated for a junction temperature range of -40°C to 125°C.

Features

AI Translation
  • TPS563201 and TPS563208 3A converters integrate 95mΩ and 57mΩ FETs
  • D-CAP2™ mode control for fast transient response
  • Input voltage range: 4.5V to 17V
  • Output voltage range: 0.76V to 7V
  • Pulse skip mode (TPS563201) or continuous conduction mode (TPS563208)
  • 580kHz switching frequency
  • Low shutdown current (less than 10μA)
  • 2% feedback voltage accuracy (25°C)
  • Start-up from pre-biased output voltage
  • Cycle-by-cycle overcurrent limiting
  • Discontinuous mode overcurrent protection
  • Non-latching UVP and TSD protection
  • Fixed soft-start time: 1.0ms

Applications

AI Translation
  • Digital TV power supply
  • HD Blu-ray disc player
  • Network home terminal equipment
  • Digital set-top box (STB)
  • Security surveillance