LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS560200DBVT product image
  • TPS560200DBVT thumbnail 1
  • TPS560200DBVT thumbnail 2
  • TPS560200DBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS560200DBVTRoHS

Manufacturer
MPN
TPS560200DBVT
LCSC Part #
C2070785
Packaging
SOT-23-5
Customer #
Key Attributes
TPS560200: 4.5V to 17V Input, 500mA Synchronous Buck Converter
Datasheetpdf iconTI TPS560200DBVT
In-Stock: 104
104 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8542$ 0.85
10+$ 0.6935$ 6.94
30+$ 0.6123$ 18.37
250+$ 0.5327$ 133.18
500+$ 0.4856$ 242.80
1,000+$ 0.4596$ 459.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-23-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching600kHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Cycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~17V
Switch tube (built-in/external)Built-in
Output Voltage800mV~6.5V
Output Current500mA
Quiescent Current60uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

TPS560200 is a 17V, 500mA, low-Iq, adaptive on-time D-CAP2 mode synchronous monolithic buck converter with integrated MOSFETs, available in an easy-to-use 5-pin SOT-23 package.

The TPS560200 helps system designers complete power bus regulator sets for various end equipment with a cost-effective solution requiring fewer components and lower standby current. The device main control loop uses D-CAP2 mode control, achieving fast transient response without external compensation components. Adaptive on-time control enables seamless transition between PWM mode under heavy load conditions and advanced Eco-mode operation under light load conditions.

The TPS560200 is compatible with low ESR output capacitors such as POSCAP and SP-CAP, as well as ultra-low ESR ceramic capacitors. The device operates from an input voltage range of 4.5V to 17V. The output voltage is programmable from 0.8V to 6.5V. The device also features a 2ms fixed soft-start time.

Features

AI Translation
  • Integrated monolithic 0.95Ω high-side and 0.33Ω low-side MOSFETs
  • 500mA continuous output current
  • Output voltage range: 0.8V to 6.5V
  • 0.8V reference voltage with ±1.3% accuracy over temperature
  • Advanced auto-skip Eco-mode for high efficiency at light load
  • D-CAP2 mode enables fast transient response without external compensation
  • 600kHz switching frequency
  • 2ms internal soft-start
  • Safe start-up into pre-biased VOUT
  • Thermal shutdown
  • Operating junction temperature range: -40°C to 125°C
  • 5-pin Small Outline Transistor (SOT)-23 package

Applications

AI Translation
  • Set-top box
  • Modem
  • DTBASDL