LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62420DRCT product image
  • TPS62420DRCT thumbnail 1
  • TPS62420DRCT thumbnail 2
  • TPS62420DRCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62420DRCTRoHS

Manufacturer
MPN
TPS62420DRCT
LCSC Part #
C2070768
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
2.25-MHz Dual Step-Down Converter in Small 3-mm x 3-mm VSON Package
Datasheetpdf iconTI TPS62420DRCT
In-Stock: 106
106 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8946$ 0.89
10+$ 0.8784$ 8.78
30+$ 0.867$ 26.01
100+$ 0.7694$ 76.94
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSON-10-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.25MHz
Number of Outputs2
FunctionStep-down type
FeaturesDynamic voltage scaling;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~6V
Switch tube (built-in/external)Built-in
Output Current600mA;1A
Output Voltage600mV~6V
Quiescent Current32uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS6242x device is a synchronous dual stepdown DC–DC converter. It provides two independent output voltage rails powered by 1-cell Li-Ion or 3-cell NiMH/NiCD batteries. The device is also suitable to operate from a standard 3.3-V or 5-V voltage rail. With an input voltage range of 2.5 V to 6 V, the TPS6242x is ideal for battery-powered portable applications like smart phones, PDAs, and other portable equipment. With the EasyScale serial interface the output voltages can be modified during operation. It therefore supports dynamic voltage scaling for low power DSP and processors. The TPS6242x operates at 2.25-MHz fixed switching frequency and enter the power-save mode operation at light load currents to maintain high efficiency over the entire load current range. For low-noise applications the devices can be forced into fixedfrequency PWM mode by pulling the MODE/DATA pin High. In the shutdown mode, the current consumption is reduced to 1.2 μA. The device allows the use of small inductors and capacitors to achieve a small solution size. The TPS6242x operates over a free-air temperature range of -40°C to 85°C. It is available in a 10-pin leadless package 3 mm×3 mm vSON.

Features

AI Translation
  • High Efficiency up to 95%
  • VIN Range from 2.5 V to 6 V
  • 2.25-MHz Fixed Frequency Operation
  • Output Current 600 mA and 1000 mA
  • Adjustable Output Voltage from 0.6 V to VIN
  • Pin Selectable Output Voltage
  • Supports Simple Dynamic Voltage Scaling
  • Optional EasyScale One-Pin Serial Interface for Dynamic Output Voltage Adjustment
  • Power-Save Mode at Light Load Currents
  • 180° Out of Phase Operation
  • Output Voltage Accuracy in PWM Mode ±1% Typical
  • 32 μA Quiescent Current for both Converters
  • 100% Duty Cycle for Lowest Dropout
  • Available in a 10-Pin VSON (3 mm×3 mm)

Applications

AI Translation
  • Cell Phones, Smart-phones
  • PDAs, Pocket PCs
  • OMAP and Low Power DSP Supply
  • Portable Media Players
  • Digital Radios
  • Digital Cameras