TI TLV62080DSGT
| Manufacturer | |
| MPN | TLV62080DSGT |
| LCSC Part # | C2070764 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | High-efficiency step-down converter in a 2mm×2mm WSON package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.2A | |
| Output Voltage | 500mV~4V | |
| Quiescent Current | 30uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV6208x series devices are compact step-down converters requiring minimal external components for a cost-effective solution. These synchronous step-down converters operate over an input voltage range of 2.5V/2.7V (2.5V for TLV62080, 2.7V for TLV62084x) to 6V. The TLV6208x devices are optimized for high-efficiency step-down conversion across a wide output current range. The converter operates in PWM mode under moderate-to-heavy load conditions and automatically enters power-save mode at light load currents, maintaining high efficiency throughout the entire load current range. To meet system power rail requirements, the internal compensation circuit supports a wide range of external output capacitor values. Leveraging the DCS-Control™ (Direct Control with Seamless transition to power-save mode) architecture, the device achieves excellent load transient performance and output voltage regulation accuracy. The device is available in a 2mm×2mm WSON package with a thermal pad.
Features
- DCS-Control™ architecture for fast transient response
- 2.5V to 6V input voltage range (TLV62080)
- 2.7V to 6V input voltage range (TLV62084 and TLV62084A)
- 100% duty cycle for minimum dropout
- Power save mode for light-load efficiency
- Output discharge function
- Power good output
- Thermal shutdown
- 2mm×2mm, 8-pin WSON package
Applications
- Battery-powered portable devices
- Point-of-load regulators
- PCs, notebooks, servers
- Set-top boxes
- SSD and memory power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1331 | $ 0.67 |
| 50+ | $ 0.1298 | $ 6.49 |
| 250+ | $ 0.1276 | $ 31.90 |
| 500+ | $ 0.1254 | $ 62.70 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.2A | |
| Output Voltage | 500mV~4V | |
| Quiescent Current | 30uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV6208x series devices are compact step-down converters requiring minimal external components for a cost-effective solution. These synchronous step-down converters operate over an input voltage range of 2.5V/2.7V (2.5V for TLV62080, 2.7V for TLV62084x) to 6V. The TLV6208x devices are optimized for high-efficiency step-down conversion across a wide output current range. The converter operates in PWM mode under moderate-to-heavy load conditions and automatically enters power-save mode at light load currents, maintaining high efficiency throughout the entire load current range. To meet system power rail requirements, the internal compensation circuit supports a wide range of external output capacitor values. Leveraging the DCS-Control™ (Direct Control with Seamless transition to power-save mode) architecture, the device achieves excellent load transient performance and output voltage regulation accuracy. The device is available in a 2mm×2mm WSON package with a thermal pad.
Features
- DCS-Control™ architecture for fast transient response
- 2.5V to 6V input voltage range (TLV62080)
- 2.7V to 6V input voltage range (TLV62084 and TLV62084A)
- 100% duty cycle for minimum dropout
- Power save mode for light-load efficiency
- Output discharge function
- Power good output
- Thermal shutdown
- 2mm×2mm, 8-pin WSON package
Applications
- Battery-powered portable devices
- Point-of-load regulators
- PCs, notebooks, servers
- Set-top boxes
- SSD and memory power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

