LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS51362RVET product image
Images for reference only

TI TPS51362RVETRoHS

Manufacturer
MPN
TPS51362RVET
LCSC Part #
C2070739
Packaging
VQFN-CLIP-28-EP(3.5x4.5)
Customer #
Key Attributes
22V 10A Integrated FET Converter
Datasheetpdf iconTI TPS51362RVET
In-Stock: 244
244 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8118$ 1.81
10+$ 1.4501$ 14.50
30+$ 1.2278$ 36.83
100+$ 1.0424$ 104.24
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-CLIP-28-EP(3.5x4.5)
Operating Temperature-10℃~+85℃@(TA)
Frequency - Switching800kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Adjustable soft-start;Output discharge;Light load efficient mode;Overcurrent Protection;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~22V
Switch tube (built-in/external)Built-in
Output Voltage600mV~2V
Output Current10A
Quiescent Current100uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS51362 is a high-voltage input synchronous converter with integrated FETs, based on the DCAP-2™ control topology for fast transient response with support for POSCAP and all-MLCC output capacitors. It provides the highest-density solution for single-output power rails such as VCCIO and VDDQ for DDR notebook memory, or any point-of-load (POL) application. A key feature is ULQ™-100 mode for low quiescent current (100μA in low-power mode, enabled by LP#), helping to extend battery life during system standby. The feature set includes 800kHz switching frequency, soft-start time settable via external capacitor, automatic skip mode, pre-biased startup, integrated bootstrap switch, power good, enable, and a comprehensive suite of fault protection mechanisms including OCL, UVP, OVP, 5V UVLO, and thermal shutdown. Offered in a 3.5mm×4.5mm, 0.4mm ball pitch, 28-pin QFN (RVE) package, rated for an operating temperature range of -10°C to 85°C.

Features

AI Translation
  • Input voltage range: 3V to 22V
  • Output voltage range: 0.6V to 2V
  • 10A integrated FET converter
  • Minimal external component count
  • ULQ™-100 mode operation for extended battery life during system standby
  • Soft-start time configurable via external capacitor
  • Switching frequency: 800kHz
  • D-CAP2™ architecture for compatibility with POSCAP and all-MLCC output capacitors
  • Integrated temperature-compensated low-side RDS(on) sensing for precise OCL protection
  • Power good output
  • OCL, OVP, UVP, and UVLO protection
  • Thermal shutdown (non-latching)
  • Output discharge function
  • Integrated boost MOSFET switch
  • 28-pin, 3.5mm×4.5mm, RVE, QFN package with 0.4mm ball pitch and 1mm height

Applications

AI Translation
  • Laptop (VCCIO) memory rail (DDR VDDQ)