TI LM22672MRE-ADJ/NOPB
| Manufacturer | |
| Mfr. Part # | LM22672MRE-ADJ/NOPB |
| LCSC Part # | C2070728 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | 42V, 1A SIMPLE SWITCHER Buck Regulator |
| Description | 500kHz Buck Adjustable 1 SO-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
29 
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.761 | $ 4.76 |
10+ | $ 4.0787 | $ 40.79 |
30+ | $ 3.6727 | $ 110.18 |
250+ | $ 3.262 | $ 815.50 |
500+ | $ 3.0737 | $ 1536.85 |
1,000+ | $ 2.9888 | $ 2988.80 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$