TI TPS62143RGTR
| Manufacturer | |
| MPN | TPS62143RGTR |
| LCSC Part # | C2070702 |
| Packaging | TQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 3V to 17V, 2A step-down converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output voltage tracking;Operating status indication;Overcurrent Protection;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 5V | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6214x is an easy-to-use synchronous step-down DC/DC converter optimized for high-power density applications. The device features a typical switching frequency of up to 2.5 MHz, allowing the use of small inductors. It utilizes DCS-Control topology technology to provide fast transient response. This family of devices has a wide operating input voltage range of 3 V to 17 V, making it suitable for systems powered by lithium-ion or other batteries and 12-V intermediate power rails. Its output voltage ranges from 0.9 V to 6 V and supports a continuous output current of up to 2 A (using 100% duty cycle mode). The output voltage startup ramp is controlled by the soft-start pin, enabling the device to operate as an independent power supply or in a tracking configuration. Power sequencing is also possible by configuring the enable (EN) and open-drain power good (PG) pins. In power-saving mode, the device can generate a quiescent current of approximately 17 μA depending on the input voltage (VIN). It automatically and seamlessly enters the energy-saving mode at light loads while maintaining high efficiency across the entire load range. The device is in the shutdown state in the shutdown mode, with a current consumption of less than 2 μA during this period. This device is available in adjustable and fixed output voltage models and comes in a 3 mm × 3 mm (RGT) 16-pin very thin quad flat no-lead (VQFN) package.
Features
- DCS-Control™ topology input voltage range: 3 V to 17 V
- Up to 2A output current
- Adjustable output voltage range: 0.9 V to 6 V
- Pin-selectable output voltage (nominal, +5%)
- Programmable soft-start and tracking
- Seamless power save mode transition
- 17μA quiescent current (typical)
- Selectable operating frequency
- Power good output
- 100% duty cycle mode
- Short-circuit protection
- Overtemperature protection
- Pin-to-pin compatible with TPS62130 and TPS62150
- 3mm × 3mm VQFN-16 package
- Reduced design time with TPS82140
Applications
- Standard 12V power rail
- POL supply from single or multi-cell Li-ion batteries
- Solid-state drives
- Embedded systems
- LDO replacement
- Mobile PCs, tablets, modems, cameras
- Servers, micro-servers
- Data terminals, electronic point-of-sale (ePOS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0822 | $ 1.08 |
| 10+ | $ 0.9717 | $ 9.72 |
| 30+ | $ 0.91 | $ 27.30 |
| 100+ | $ 0.8418 | $ 84.18 |
| 500+ | $ 0.8109 | $ 405.45 |
| 1,000+ | $ 0.7979 | $ 797.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output voltage tracking;Operating status indication;Overcurrent Protection;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 5V | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6214x is an easy-to-use synchronous step-down DC/DC converter optimized for high-power density applications. The device features a typical switching frequency of up to 2.5 MHz, allowing the use of small inductors. It utilizes DCS-Control topology technology to provide fast transient response. This family of devices has a wide operating input voltage range of 3 V to 17 V, making it suitable for systems powered by lithium-ion or other batteries and 12-V intermediate power rails. Its output voltage ranges from 0.9 V to 6 V and supports a continuous output current of up to 2 A (using 100% duty cycle mode). The output voltage startup ramp is controlled by the soft-start pin, enabling the device to operate as an independent power supply or in a tracking configuration. Power sequencing is also possible by configuring the enable (EN) and open-drain power good (PG) pins. In power-saving mode, the device can generate a quiescent current of approximately 17 μA depending on the input voltage (VIN). It automatically and seamlessly enters the energy-saving mode at light loads while maintaining high efficiency across the entire load range. The device is in the shutdown state in the shutdown mode, with a current consumption of less than 2 μA during this period. This device is available in adjustable and fixed output voltage models and comes in a 3 mm × 3 mm (RGT) 16-pin very thin quad flat no-lead (VQFN) package.
Features
- DCS-Control™ topology input voltage range: 3 V to 17 V
- Up to 2A output current
- Adjustable output voltage range: 0.9 V to 6 V
- Pin-selectable output voltage (nominal, +5%)
- Programmable soft-start and tracking
- Seamless power save mode transition
- 17μA quiescent current (typical)
- Selectable operating frequency
- Power good output
- 100% duty cycle mode
- Short-circuit protection
- Overtemperature protection
- Pin-to-pin compatible with TPS62130 and TPS62150
- 3mm × 3mm VQFN-16 package
- Reduced design time with TPS82140
Applications
- Standard 12V power rail
- POL supply from single or multi-cell Li-ion batteries
- Solid-state drives
- Embedded systems
- LDO replacement
- Mobile PCs, tablets, modems, cameras
- Servers, micro-servers
- Data terminals, electronic point-of-sale (ePOS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



