LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62745DSST product image
  • TPS62745DSST thumbnail 1
  • TPS62745DSST thumbnail 2
  • TPS62745DSST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62745DSSTRoHS

Manufacturer
MPN
TPS62745DSST
LCSC Part #
C2070684
Packaging
WSON-12-EP(2x3)
Customer #
Key Attributes
Dual-cell ultra-low lQ buck converter for low-power wireless applications
Datasheetpdf iconTI TPS62745DSST
In-Stock: 82
82 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3742$ 1.37
10+$ 1.1446$ 11.45
30+$ 1.0176$ 30.53
250+$ 0.806$ 201.50
500+$ 0.7425$ 371.25
1,000+$ 0.7132$ 713.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-12-EP(2x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.5MHz
FunctionStep-down type
Number of Outputs1
FeaturesOutput discharge;Operating status indication;Light load efficient mode;Dynamic voltage scaling;Cycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3.3V~10V
Switch tube (built-in/external)Built-in
Output Voltage1.8V~3.3V
Output Current300mA
Quiescent Current400nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TPS62745 is a high - efficiency, ultra - low - power synchronous step - down converter optimized for low - power wireless applications. It provides a regulated output with a quiescent current of only 400 nA. The device is powered by two rechargeable lithium - ion batteries or four to six alkaline batteries. The input voltage range of the device is up to 10 V, so it can also be powered by a USB port and a thin - film solar module. The output voltage is set through four VSEL pins. The voltage range of the TPS62745 is from 1.8 V to 3.3 V; the voltage range of the TPS627451 is from 1.3 V to 2.8 V. The TPS62745 uses a small output capacitor and features low output ripple voltage and low noise. An internal input voltage switch controlled by the EN_VIN_SW pin connects the supply voltage to the VIN_SW pin. This switch is dedicated to an external voltage divider to proportionally reduce the input voltage of an external ADC. When the supply voltage is below the undervoltage lockout threshold, this switch automatically opens. The TPS62745 comes in a small 12 - pin 3 mm×2 mm WSON package.

Features

AI Translation
  • VIN range: 3.3V to 10V
  • 400nA quiescent current (typical)
  • Up to 90% efficiency at load current >15μA
  • Output current up to 300mA
  • RF-friendly DCS-Control™
  • Low output ripple voltage
  • 16 selectable output voltages: 1.8V to 3.3V (TPS62745), 1.3V to 2.8V (TPS627451)
  • Integrated input voltage switch
  • Integrated VOUT discharge function
  • Open-drain power-good output
  • Compatible with miniature 3.3μH or 4.7μH inductors
  • Small 3mm x 2mm WSON package

Applications

AI Translation
  • Bluetooth Low Energy
  • Radio Frequency for Consumer Electronics (RF4CE)
  • Short-Range Low-Power Communication (Zigbee)
  • Industrial Instrumentation & Metering
  • Energy Harvesting