TI TPS62132RGTT
| Manufacturer | |
| Mfr. Part # | TPS62132RGTT |
| LCSC Part # | C2070674 |
| Package | VQFN-16-EP(3x3) |
| Customer # | |
| Description | 2.5MHz Buck Fixed 3.3V 3A VQFN-16-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7437 | $ 1.74 |
10+ | $ 1.4796 | $ 14.80 |
30+ | $ 1.3144 | $ 39.43 |
250+ | $ 1.1445 | $ 286.13 |
500+ | $ 1.0688 | $ 534.40 |
1,000+ | $ 1.0348 | $ 1034.80 |
Standard Packaging 250/Full
Reel | ||