LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2594MX-12/NOPB product image
Images for reference only

TI LM2594MX-12/NOPBRoHS

Manufacturer
MPN
LM2594MX-12/NOPB
LCSC Part #
C2070645
Packaging
SOIC-8
Customer #
Key Attributes
SIMPLE SWITCHER Power Converter 150-kHz 0.5-A Step-Down Voltage Regulator
Datasheetpdf iconTI LM2594MX-12/NOPB
In-Stock: 1,424
1,424 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0931$ 2.09
10+$ 1.7554$ 17.55
30+$ 1.5443$ 46.33
100+$ 1.3283$ 132.83
500+$ 1.2309$ 615.45
1,000+$ 1.1887$ 1188.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOIC-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching150kHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage4.5V~60V
Switch tube (built-in/external)Built-in
Output Voltage12V
Output Current500mA
Quiescent Current2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM2594xx series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5-A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3 V, 5 V, 12 V, and an adjustable output version, and are packaged in a 8-pin PDIP and a 8-pin surface-mount SOIC package. Requiring a minimum number of external components, these regulators are simple to use and feature internal frequency compensation, a fixed-frequency oscillator, and improved line and load regulation specifications. A standard series of inductors (both through-hole and surface-mount types) are available from several different manufacturers optimized for use with the LM2594xx series. This feature greatly simplifies the design of switchmode power supplies. Other features include an ensured ±4% tolerance on output voltage under all conditions of input voltage and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring typically 85 μA standby current. Self-protection features include a two stage frequency reducing current limit for the output switch and an overtemperature shutdown for complete protection under fault conditions. The LM2594HV is for applications requiring an input voltage up to 60 V.

Features

AI Translation
  • New product available: LMR36506 3-V to 65-V 0.6-A ultra-small synchronous buck converter
  • 3.3-V, 5-V, 12-V, and adjustable output versions
  • Adjustable version output voltage range: 1.2 V to 37 V (57-V for the HV version), ±4% maximum over line and load conditions
  • Available in 8-pin surface-mount SOIC and 8-pin PDIP packages
  • Ensured 0.5-A output current
  • Input voltage range up to 60 V
  • Requires only four external components
  • 150-kHz Fixed-frequency internal oscillator
  • TTL shutdown capability
  • Low power standby mode, IQ typically 85 μA
  • High efficiency
  • Uses readily-available standard inductors
  • Thermal shutdown and current-limit protection

Applications

AI Translation
  • Simple high-efficiency step-down (buck) regulator
  • Efficient preregulator for linear regulators
  • On-card switching regulators
  • Positive-to-negative convertor