LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54678RTER product image
  • TPS54678RTER thumbnail 1
  • TPS54678RTER thumbnail 2
  • TPS54678RTER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54678RTERRoHS

Manufacturer
MPN
TPS54678RTER
LCSC Part #
C2070633
Packaging
WQFN-16-EP(3x3)
Customer #
Key Attributes
2.95V to 6V input, 6A synchronous buck converter
Datasheetpdf iconTI TPS54678RTER
In-Stock: 291
291 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4616$ 1.46
10+$ 1.2261$ 12.26
30+$ 1.0962$ 32.89
100+$ 0.9484$ 94.84
500+$ 0.8835$ 441.75
1,000+$ 0.8542$ 854.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWQFN-16-EP(3x3)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.95V~6V
Switch tube (built-in/external)Built-in
Output Current6A
Output Voltage600mV~4.5V
Quiescent Current570uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS54678 device is a fully-featured 6V, 6A synchronous step-down current-mode converter with two integrated MOSFETs.

The TPS54678 integrates MOSFETs to enable small designs by reducing external component count through current-mode control implementation, minimizing inductor size by supporting switching frequencies up to 2MHz, and minimizing IC size with a compact 3mm×3mm thermally enhanced WQFN package.

The TPS54678 provides accurate regulation for a wide range of loads across the operating temperature range with a precise (±1%) voltage reference (VREF).

Efficiency is maximized through integrated 12mΩ MOSFETs. Shutdown supply current is reduced by disabling the device via the enable (EN) pin.

The output voltage startup ramp is controlled by the soft-start (SS) pin, which can also be configured to control sequencing or tracking. Monotonic startup is achieved in the presence of a pre-biased output voltage. Undervoltage lockout threshold can be adjusted via a resistor divider on the enable pin. An open-drain power-good signal indicates when the output is within 93% to 105% of its nominal voltage.

Cycle-by-cycle current limiting, hiccup overcurrent protection, and thermal shutdown protect the device from damage under overcurrent conditions.

Features

AI Translation
  • Dual 12mΩ (typical) MOSFETs for high-efficiency 6A continuous output current
  • 200kHz to 2MHz switching frequency
  • 0.6V ±1% voltage reference over operating temperature range (-40°C to 150°C)
  • External clock synchronization
  • Pre-biased output startup
  • Power Good output
  • Adjustable soft-start and sequencing
  • Cycle-by-cycle current limiting and hiccup current protection
  • Adjustable input voltage UVLO
  • Thermally enhanced 16-pin 3mm×3mm WQFN (RTE) package
  • Create custom designs using TPS54678 with WEBENCH Power Designer

Applications

AI Translation
  • Low-voltage, high-density power systems
  • Point-of-load regulation for high-performance DSP, FPGA, ASIC, and microprocessors
  • Broadband, networking, and optical applications
  • Communications infrastructure
  • Gaming, digital TV, and set-top boxes