LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM34910CSD/NOPB product image
  • LM34910CSD/NOPB thumbnail 1
  • LM34910CSD/NOPB thumbnail 2
  • LM34910CSD/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM34910CSD/NOPB

Manufacturer
MPN
LM34910CSD/NOPB
LCSC Part #
C2070629
Packaging
WSON-10-EP(4x4)
Customer #
Key Attributes
Step-down type Adjustable 1.25A WSON-10-EP(4x4) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetTI LM34910CSD/NOPB
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-10-EP(4x4)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching-
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Overcurrent Protection;Adjustable soft-start;Built-in LDO regulator;Built-in current sense resistor
Output TypeAdjustable
TopologyBuck
Operating Voltage8V~50V
Switch tube (built-in/external)Built-in
Output Current1.25A
Output Voltage-
Quiescent Current630uA

Introduction

AI Translation

The LM34910C Step Down Switching Regulator features all of the functions needed to implement a low cost, efficient, buck bias regulator capable of supplying 1.25A to the load. This buck regulator contains a 55V N-Channel Buck Switch, and is available in the thermally enhanced WSON-10 package. The hysteretic regulation scheme requires no loop compensation, results in fast load transient response, and simplifies circuit implementation. The operating frequency remains constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The current limit detection is set at 1.25A. Additional features include: VCC under-voltage lockout, thermal shutdown, gate drive under-voltage lockout, and maximum duty cycle limiter.

Features

AI Translation
  • Integrated 55V, N-Channel Buck Switch
  • Integrated Start-Up Regulator
  • Input Voltage Range: 8V to 50V
  • No Loop Compensation Required
  • Ultra-Fast Transient Response
  • Operating Frequency Remains Constant with Load Current and Input Voltage
  • Maximum Duty Cycle Limited During Start-Up
  • Adjustable Output Voltage
  • Valley Current Limit At 1.25A
  • Precision Internal Reference
  • Low Bias Current
  • Highly Efficient Operation
  • Thermal Shutdown

Applications

AI Translation
  • High Efficiency Point-Of-Load (POL) Regulator
  • Non-Isolated Telecommunication Buck Regulator
  • Secondary High Voltage Post Regulator