TI LM46000PWPR
| Manufacturer | |
| MPN | LM46000PWPR |
| LCSC Part # | C2070627 |
| Packaging | HTSSOP-16-EP |
| Customer # | |
| Key Attributes | 2.2MHz Step-down type Adjustable 1V~28V 500mA HTSSOP-16-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication;Adjustable soft-start;Output voltage tracking;Hiccup current limiting;Cycle-by-cycle current limiting;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~28V | |
| Output Current | 500mA | |
| Quiescent Current | 24uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM46000 regulator is an easy-to-use synchronous buck DC/DC converter capable of driving load currents up to 500mA with an input voltage range of 3.5V to 60V. The LM46000 delivers excellent efficiency, output accuracy, and dropout voltage in an ultra-compact solution size. The extended family offers 1A and 2A load current options in pin-to-pin compatible packages. Peak current mode control is employed for simplified control loop compensation and cycle-by-cycle current limiting. Optional features include programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, adjustable soft-start, and tracking, providing a flexible and easy-to-use platform for a wide range of applications. Discontinuous conduction mode and automatic frequency modulation at light loads improve light-load efficiency. The family requires minimal external components, and the pinout enables simple, optimized PCB layout. Protection features include thermal shutdown, VCC undervoltage lockout, cycle-by-cycle current limiting, and output short-circuit protection. Pin-to-pin compatible with LM46001, LM46002, LM43603, LM43602, LM43601, and LM43600.
Features
- 24μA quiescent current
- High efficiency at light load (DCM and PFM)
- Compliant with EN55022/CISPR 22 EMI standards
- Integrated synchronous rectification
- Adjustable switching frequency: 200kHz to 2.2MHz (default 500kHz)
- Synchronization to external clock frequency
- Internal compensation
- Stable with virtually any combination of ceramic, solid electrolytic, tantalum, and aluminum capacitors
- Power Good flag
- Soft-start into pre-biased loads
- Internal soft-start: 4.1ms
- Soft-start time extendable via external capacitor
- Output voltage tracking
- Precision enable for system UVLO
- Output short-circuit protection with hiccup mode
- Overtemperature protection
- Create custom designs with LM46000 using WEBENCH Power Designer
Applications
- Industrial power supplies
- Telecom systems
- Commercial vehicle power for 12V and 24V automotive applications below AM band
- General-purpose wide VIN regulated high-efficiency point-of-load regulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4204 | $ 3.42 |
| 10+ | $ 2.7732 | $ 27.73 |
| 30+ | $ 2.4748 | $ 74.24 |
| 100+ | $ 2.17 | $ 217.00 |
| 500+ | $ 2.0314 | $ 1015.70 |
| 1,000+ | $ 1.9727 | $ 1972.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Operating status indication;Adjustable soft-start;Output voltage tracking;Hiccup current limiting;Cycle-by-cycle current limiting;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~28V | |
| Output Current | 500mA | |
| Quiescent Current | 24uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM46000 regulator is an easy-to-use synchronous buck DC/DC converter capable of driving load currents up to 500mA with an input voltage range of 3.5V to 60V. The LM46000 delivers excellent efficiency, output accuracy, and dropout voltage in an ultra-compact solution size. The extended family offers 1A and 2A load current options in pin-to-pin compatible packages. Peak current mode control is employed for simplified control loop compensation and cycle-by-cycle current limiting. Optional features include programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, adjustable soft-start, and tracking, providing a flexible and easy-to-use platform for a wide range of applications. Discontinuous conduction mode and automatic frequency modulation at light loads improve light-load efficiency. The family requires minimal external components, and the pinout enables simple, optimized PCB layout. Protection features include thermal shutdown, VCC undervoltage lockout, cycle-by-cycle current limiting, and output short-circuit protection. Pin-to-pin compatible with LM46001, LM46002, LM43603, LM43602, LM43601, and LM43600.
Features
- 24μA quiescent current
- High efficiency at light load (DCM and PFM)
- Compliant with EN55022/CISPR 22 EMI standards
- Integrated synchronous rectification
- Adjustable switching frequency: 200kHz to 2.2MHz (default 500kHz)
- Synchronization to external clock frequency
- Internal compensation
- Stable with virtually any combination of ceramic, solid electrolytic, tantalum, and aluminum capacitors
- Power Good flag
- Soft-start into pre-biased loads
- Internal soft-start: 4.1ms
- Soft-start time extendable via external capacitor
- Output voltage tracking
- Precision enable for system UVLO
- Output short-circuit protection with hiccup mode
- Overtemperature protection
- Create custom designs with LM46000 using WEBENCH Power Designer
Applications
- Industrial power supplies
- Telecom systems
- Commercial vehicle power for 12V and 24V automotive applications below AM band
- General-purpose wide VIN regulated high-efficiency point-of-load regulation
C2070627 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



