TI TPS62130AQRGTRQ1
| Manufacturer | |
| Mfr. Part # | TPS62130AQRGTRQ1 |
| LCSC Part # | C2070623 |
| Package | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | TPS6213xA-Q1 3V to 17V 3A Step-Down Converter with DCS-ControlTM Technology |
| Description | Buck Switching Regulator IC Adjustable 0.9V~6V 1 Output 3A VQFN-16-EP(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
263
263
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0404 | $ 1.04 |
10+ | $ 0.8457 | $ 8.46 |
30+ | $ 0.7484 | $ 22.45 |
100+ | $ 0.6511 | $ 65.11 |
500+ | $ 0.5936 | $ 296.80 |
1,000+ | $ 0.5649 | $ 564.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$