TI LM26420XMHX/NOPB
| Manufacturer | |
| Mfr. Part # | LM26420XMHX/NOPB |
| LCSC Part # | C2070622 |
| Package | HTSSOP-20-EP |
| Customer # | |
| Key Attributes | Dual-channel 2A high-efficiency synchronous DC/DC converter |
| Description | 1.85MHz~2.65MHz Buck Adjustable 2 HTSSOP-20-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | HTSSOP-20-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
18 
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4823 | $ 4.48 |
10+ | $ 3.8183 | $ 38.18 |
30+ | $ 3.4236 | $ 102.71 |
100+ | $ 3.0243 | $ 302.43 |
500+ | $ 2.8401 | $ 1420.05 |
1,000+ | $ 2.7581 | $ 2758.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$