LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54824RNVR product image
  • TPS54824RNVR thumbnail 1
  • TPS54824RNVR thumbnail 2
  • TPS54824RNVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54824RNVRRoHS

Manufacturer
MPN
TPS54824RNVR
LCSC Part #
C2070614
Packaging
VQFN-18(3.5x3.5)
Customer #
Key Attributes
4.5V to 17V input, current mode, synchronous buck converter
Datasheetpdf iconTI TPS54824RNVR
In-Stock: 198
198 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9322$ 1.93
10+$ 1.6485$ 16.49
30+$ 1.4707$ 44.12
100+$ 1.2898$ 128.98
500+$ 1.2066$ 603.30
1,000+$ 1.1724$ 1172.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-18(3.5x3.5)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching1.6MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Operating status indication;Frequency synchronization;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~17V
Switch tube (built-in/external)Built-in
Output Current8A
Output Voltage600mV~12V
Quiescent Current580uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS54824 is a full-featured 17V, 8A synchronous buck converter in a 3.5mm×3.5mm HotRod™ QFN package. The device is specifically optimized for high efficiency and integrates both high-side and low-side MOSFETs for compact solutions. It further saves space by employing peak current mode control — which reduces component count — and supporting high switching frequencies to minimize inductor size. Peak current mode control simplifies loop compensation and provides fast transient response. In the event of device overload, cycle-by-cycle peak current limiting for both high-side and low-side sink current limits protects the device. Hiccup mode limits MOSFET power dissipation when a short-circuit or overload fault persists. The power-good monitor circuit supervises the regulator output. The PGOOD pin is an open-drain output that goes high-impedance when the output voltage is in regulation. An internal blanking timer prevents the PGOOD pin from being pulled low unless a fault occurs. A dedicated EN pin controls regulator on/off and adjusts input undervoltage lockout. The output voltage startup ramp is controlled by the SS/TRK pin, which supports both standalone operation and tracking mode.

Features

AI Translation
  • Integrated 14.1mΩ and 6.1mΩ MOSFETs in a compact 3.5mm x 3.5mm HotRod™ QFN package
  • Peak current mode control for fast transient response
  • Fixed switching frequency 200kHz to 1.6MHz with external clock synchronization
  • 0.6V voltage reference with ±0.85% accuracy over wide temperature range
  • Output voltage range: 0.6V to 12V
  • Discontinuous current limiting
  • Safe start-up into pre-biased output voltage
  • Adjustable soft-start and power sequencing
  • Adjustable input undervoltage lockout
  • 3μA shutdown current
  • Power good output monitoring for undervoltage and overvoltage
  • Output overvoltage protection
  • Non-latching thermal shutdown protection
  • Operating junction temperature range: -40°C to 150°C
  • Supported by WEBENCH Design Center

Applications

AI Translation
  • Telecom and wireless infrastructure
  • Industrial automation test equipment
  • Enterprise switching and storage applications
  • High-density distributed power systems