TI TPS54061QDRBRQ1
| Manufacturer | |
| MPN | TPS54061QDRBRQ1 |
| LCSC Part # | C2070604 |
| Packaging | SON-8-EP(3x3) |
| Customer # | |
| Key Attributes | Wide Input 60V, 200mA Synchronous Buck DC-DC Converter with Low Quiescent Current |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.7V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 200mA | |
| Quiescent Current | 90uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.7V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 200mA | |
| Quiescent Current | 90uA |
Introduction
The TPS54061-Q1 is a 60V, 200mA synchronous step-down dc-dc converter with integrated high-side and low-side MOSFETs. Current-mode control simplifies external compensation and provides flexible component selection. Non-switching supply current is 90μA. Use of the enable pin reduces shutdown current to 1.4μA. To improve light-load efficiency, the low-side MOSFET emulates a diode when inductor current reaches zero. The internal UVLO threshold is set at 4.5V, but can be increased using two resistors on the enable pin. An internal soft-start function controls the output voltage ramp-up during startup. The adjustable switching frequency range enables optimization of efficiency and external component size. Frequency foldback and thermal shutdown protect the device under overload conditions. The TPS54061-Q1 achieves a compact design by integrating the MOSFETs and boot recharge diode, while reducing the IC package size to a small 3mm×3mm thermally enhanced VSON package.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: –40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level H2
- Device CDM ESD classification level C3B
- AEC-Q100 qualified with the following results:
- Integrated high-side and low-side MOSFETs
- Diode emulation for light-load efficiency
- Peak current mode control
- 90μA operating quiescent current
- 1.4μA shutdown supply current
- 50KHz to 1.1MHz adjustable switching frequency
- Synchronization to external clock
- 0.8V ±1% voltage reference
- Stable operation with ceramic output capacitors or low-cost aluminum electrolytic capacitors
- Cycle-by-cycle current limiting, overtemperature, OVP, and frequency foldback protection
- 3mm × 3mm package with thermal pad
- –40°C to 150°C operating junction temperature
Applications
- Low-power standby or bias voltage supply
- High-efficiency alternative to high-voltage linear regulators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0462 | $ 2.05 |
| 10+ | $ 1.7465 | $ 17.47 |
| 30+ | $ 1.557 | $ 46.71 |
| 100+ | $ 1.3642 | $ 136.42 |
| 500+ | $ 1.2767 | $ 638.35 |
| 1,000+ | $ 1.2394 | $ 1239.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.7V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 200mA | |
| Quiescent Current | 90uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.7V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 200mA | |
| Quiescent Current | 90uA |
Introduction
The TPS54061-Q1 is a 60V, 200mA synchronous step-down dc-dc converter with integrated high-side and low-side MOSFETs. Current-mode control simplifies external compensation and provides flexible component selection. Non-switching supply current is 90μA. Use of the enable pin reduces shutdown current to 1.4μA. To improve light-load efficiency, the low-side MOSFET emulates a diode when inductor current reaches zero. The internal UVLO threshold is set at 4.5V, but can be increased using two resistors on the enable pin. An internal soft-start function controls the output voltage ramp-up during startup. The adjustable switching frequency range enables optimization of efficiency and external component size. Frequency foldback and thermal shutdown protect the device under overload conditions. The TPS54061-Q1 achieves a compact design by integrating the MOSFETs and boot recharge diode, while reducing the IC package size to a small 3mm×3mm thermally enhanced VSON package.
Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results:
- Device temperature grade 1: –40°C to 125°C ambient operating temperature range
- Device HBM ESD classification level H2
- Device CDM ESD classification level C3B
- AEC-Q100 qualified with the following results:
- Integrated high-side and low-side MOSFETs
- Diode emulation for light-load efficiency
- Peak current mode control
- 90μA operating quiescent current
- 1.4μA shutdown supply current
- 50KHz to 1.1MHz adjustable switching frequency
- Synchronization to external clock
- 0.8V ±1% voltage reference
- Stable operation with ceramic output capacitors or low-cost aluminum electrolytic capacitors
- Cycle-by-cycle current limiting, overtemperature, OVP, and frequency foldback protection
- 3mm × 3mm package with thermal pad
- –40°C to 150°C operating junction temperature
Applications
- Low-power standby or bias voltage supply
- High-efficiency alternative to high-voltage linear regulators
C2070604 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

