Littelfuse 1206L175SLYR
| Manufacturer | |
| MPN | 1206L175SLYR |
| LCSC Part # | C207039 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LoRho Surface Mount Series Polymer Positive Temperature Coefficient Devices for Overcurrent Protection |
| Datasheet | Littelfuse 1206L175SLYR |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.75A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 3.5A | |
| Pitch | - | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 400ms | |
| Resistance @ 25℃ | 5mΩ | |
| Resistance - Post Trip (R1) (Max) | 30mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.75A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 3.5A | |
| Pitch | - | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 400ms | |
| Resistance @ 25℃ | 5mΩ | |
| Resistance - Post Trip (R1) (Max) | 30mΩ |
Introduction
Littelfuse LoRho Surface Mount PPTC (Polymer Positive Temperature Coeffcient) devices provide overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop and automatic resettable protection are desired. This new series allows a higher hold current device in a smaller factor and lower profle as compared to a standard PPTC. It offers ultra low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products. All devices are UL recognized and TUV approved and have maximum fault current of 50A. They are available in 0402 to 2920 sizes while the hold current ranges from 100mA to 7A. Littelfuse 0402 size LoRho SMD PPTC is the smallest size surface mounted PPTC device available in the market.
Features
- Ultra low internal resistance
- Very thin profle
- Miniature size saves board space
- Allows a higher hold current dvice in a smaller factor and lower profle as compared to a standard PPTC
- Fast response to fault currents
- 0402 size available - the smallest PPTC in the market
- Compatible with high temperature solders
- Broadest range of Hold Current ratings (100mA to 7A)
- RoHS compliant, Lead Free and Halogen Free
- UL recognized and TUV approved
Applications
- USB peripherals including new USB 3.0 / 2.0 ports
- Li-ion / Li-Polymer battery packs
- Smart phones
- Tablet and Notebook PCs
- E-readers
- LCD / LED HDTV
- Computer periperals
- Digital cameras and video cameras
- Hard disk drives
- Game consoles
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.75A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW | |
| Trip Current | 3.5A | |
| Pitch | - | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 400ms | |
| Resistance @ 25℃ | 5mΩ | |
| Resistance - Post Trip (R1) (Max) | 30mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.75A | |
| Current - Max | 50A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 3.5A | |
| Pitch | - | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Time to Trip(Max) | 400ms | |
| Resistance @ 25℃ | 5mΩ | |
| Resistance - Post Trip (R1) (Max) | 30mΩ |
Introduction
Littelfuse LoRho Surface Mount PPTC (Polymer Positive Temperature Coeffcient) devices provide overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop and automatic resettable protection are desired. This new series allows a higher hold current device in a smaller factor and lower profle as compared to a standard PPTC. It offers ultra low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products. All devices are UL recognized and TUV approved and have maximum fault current of 50A. They are available in 0402 to 2920 sizes while the hold current ranges from 100mA to 7A. Littelfuse 0402 size LoRho SMD PPTC is the smallest size surface mounted PPTC device available in the market.
Features
- Ultra low internal resistance
- Very thin profle
- Miniature size saves board space
- Allows a higher hold current dvice in a smaller factor and lower profle as compared to a standard PPTC
- Fast response to fault currents
- 0402 size available - the smallest PPTC in the market
- Compatible with high temperature solders
- Broadest range of Hold Current ratings (100mA to 7A)
- RoHS compliant, Lead Free and Halogen Free
- UL recognized and TUV approved
Applications
- USB peripherals including new USB 3.0 / 2.0 ports
- Li-ion / Li-Polymer battery packs
- Smart phones
- Tablet and Notebook PCs
- E-readers
- LCD / LED HDTV
- Computer periperals
- Digital cameras and video cameras
- Hard disk drives
- Game consoles
C207039 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



