Littelfuse 1206L020YR
| Manufacturer | |
| Mfr. Part # | 1206L020YR |
| LCSC Part # | C207035 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 200mA 1206 |
| Description | Polymeric PTC Resettable Fuse 24V 200mA Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
23,250 
23,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0749 | $ 0.75 |
100+ | $ 0.0608 | $ 6.08 |
300+ | $ 0.0538 | $ 16.14 |
1,000+ | $ 0.0486 | $ 48.60 |
4,000+ | $ 0.0372 | $ 148.80 |
8,000+ | $ 0.0351 | $ 280.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$