LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM MAX16006BTG+T product image
Immagini a scopo illustrativo

MAXIM MAX16006BTG+T

Produttore
Cod. Prod.
MAX16006BTG+T
Cod. LCSC
C2070314
Imballo
TQFN-24-EP(4x4)
Numero Cliente
Attr. chiave
140ms Active Low 1V~5.5V 8 TQFN-24-EP(4x4) Supervisors RoHS
Scheda TecnicaMAXIM MAX16006BTG+T
Conformità RoHS1 documenti disponibili
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 9.2972$ 9.30
200+$ 3.599$ 719.80
500+$ 3.4722$ 1736.10
1,000+$ 3.4088$ 3408.80
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreMAXIM
ImballoTQFN-24-EP(4x4)
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout140ms
output typeOpen-drain
FunctionWatchdog timer;Manual reset input
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage-
Number of Voltages Monitored8

Descrizione

Traduzione AI

The MAX16000–MAX16007 are low-voltage, quad/hex/ octal-voltage μP supervisors in small TQFN and TSSOP packages. These devices provide supervisory functions for complex multivoltage systems. The MAX16000/ MAX16001/MAX16002 monitor four voltages, the MAX16003/MAX16004/MAX16005 monitor six voltages, and the MAX16006/MAX16007 monitor eight voltages. The MAX16000/MAX16001/MAX16003/MAX16004/ MAX16006 offer independent outputs for each monitored voltage. The MAX16001/MAX16002/ MAX16004–MAX16007 offer a reset output that asserts whenever any of the monitored voltages fall below their respective thresholds or the manual reset input is asserted. The reset output remains asserted for the reset timeout after all voltages are above their respective thresholds and the manual reset input is deasserted. The minimum reset timeout is internally set to 140ms or can be adjusted with an external capacitor. All open-drain outputs have internal 30μA pullups that eliminate the need for external pullup resistors. However, each output can be driven with an external voltage up to 5.5V. Other features offered include a manual reset input, a tolerance pin for selecting 5% or 10% input thresholds, and a margin enable function for deasserting the outputs during margin testing. The MAX16001/MAX16002/MAX16004–MAX16007 offer a watchdog timer that asserts RESET or an independent watchdog output (MAX16005) when the watchdog timeout period (1.6s typ) is exceeded. The watchdog timer can be disabled by leaving the input open. These devices are offered in 12, 16, 20, and 24-pin TQFN and 16-pin TSSOP packages. These are fully specified from -40°C to +125°C.

Caratteristiche

Traduzione AI
  • Fixed Thresholds for 5V, 3.3V, 3V, 2.5V, 1.8V, 1.5V, 1.2V, and 0.9V Systems
  • Adjustable Thresholds Monitor Voltages Down to 0.4V
  • Open-Drain Outputs with Internal Pullups Reduce the Number of External Components
  • Fixed 140ms (min) or Capacitor-Adjustable Reset Timeout
  • Manual Reset, Margin Enable, and Tolerance Select Inputs
  • Watchdog Timer
  • 1.6s (typ) Timeout Period
  • 54s Startup Delay After Reset (Except MAX16005)
  • Independent Watchdog Output (MAX16005)
  • RESET Output Indicates All Voltages Present
  • Independent Voltage Monitors
  • Guaranteed Correct Logic State Down to VCC = 1V
  • Small (4mm×4mm) TQFN Package
  • TSSOP (5mm×4.4mm) Package (MAX16005)
  • AEC-Q100 Qualified (MAX16001ATEN+ and MAX16001DTE/V+ Only)

Applicazioni

Traduzione AI
  • Storage Equipment
  • Servers
  • Networking/Telecommunication Equipment
  • Multivoltage ASICs

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MAX16006BTG+MAXIMTQFN-24(4x4)0$ 20.7273