LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS X5329S8ZT1 product image
Images for reference only

RENESAS X5329S8ZT1RoHS

Manufacturer
MPN
X5329S8ZT1
LCSC Part #
C2070242
Packaging
SOIC-8
Customer #
Key Attributes
200ms Active Low 2.7V~5.5V 1 SOIC-8 Supervisors RoHS
Datasheetpdf iconRENESAS X5329S8ZT1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerRENESAS
PackagingSOIC-8
Reset Timeout200ms
Operating Temperature0℃~+70℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply2.7V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.63V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These devices combine three popular functions, Poweron Reset Control, Supply Voltage Supervision, and Block Lock Protect Serial EEPROM Memory in one package. This combination lowers system cost, reduces board space requirements, and increases reliability.

Applying power to the device activates the power-on reset circuit which holds RESET/RESET active for a period of time. This allows the power supply and oscillator to stabilize before the processor can execute code.

The device’s low V_CC detection circuitry protects the user’s system from low voltage conditions by holding RESET/RESET active when V_CC falls below a minimum V_CC trip point. RESET/RESET remains asserted until V_CC returns to proper operating level and stabilizes. Five industry standard V_TRIP thresholds are available, however, Intersil’s unique circuits allow the threshold to be reprogrammed to meet custom requirements or to fine-tune the threshold in applications requiring higher precision.

Features

AI Translation
  • Low V_CC detection and reset assertion
    • Five standard reset threshold voltages
    • Re-program low V_CC reset threshold voltage using special programming sequence
    • Reset signal valid to V_CC = 1V
  • Long battery life with low power consumption
    • < 1μA max standby current
    • < 400μA max active current during read
  • 32Kbits of EEPROM
  • Built-in inadvertent write protection
    • Power-up/power-down protection circuitry
    • Protect 0, 1/4, 1/2 or all of EEPROM array with Block Lock protection
    • In circuit programmable ROM mode
  • 2MHz SPI interface modes (0,0 & 1,1)
  • Minimize EEPROM programming time
    • 32-byte page write mode
    • Self-timed write cycle
    • 5ms write cycle time (typical)
  • 2.7V to 5.5V and 4.5V to 5.5V power supply operation
  • Available packages
    • 14 Ld TSSOP, 8 Ld SOIC, 8 Ld PDIP
  • Pb-free plus anneal available (RoHS compliant)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7493$ 3.75
200+$ 1.451$ 290.20
500+$ 1.4$ 700.00
1,000+$ 1.3753$ 1375.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$