Littelfuse 0603L075SLYR
| Manufacturer | |
| Mfr. Part # | 0603L075SLYR |
| LCSC Part # | C207016 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LoRho Surface Mount Series Polymer Positive Temperature Coefficient Devices for Overcurrent Protection |
| Description | 6V 750mA 50A 1.5A 20mΩ 0603 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,340
4,340
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2679 | $ 1.34 |
50+ | $ 0.2071 | $ 10.36 |
150+ | $ 0.181 | $ 27.15 |
500+ | $ 0.1485 | $ 74.25 |
2,500+ | $ 0.1341 | $ 335.25 |
4,000+ | $ 0.1254 | $ 501.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$