Littelfuse 0501012.WRS
| Manufacturer | |
| MPN | 0501012.WRS |
| LCSC Part # | C207006 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 150A Surface Mount Fuse 12A 32V 1206 Fuses RoHS |
| Datasheet | Littelfuse 0501012.WRS |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 20.341 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 0.835mm | |
| Width | 1.63mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 12A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 20.341 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Height | 0.835mm | |
| Width | 1.63mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 12A | |
| Voltage Rating (DC) | 32V |
Introduction
The 501 Series is a 100% lead-free, RoHS-compliant, and halogen-free fuse series specifically designed to provide overcurrent protection for circuits operating in high-temperature environments up to 150°C. The universal design ensures excellent temperature stability and reliable performance. The high I²t values typical of Littelfuse ceramic fuse families ensure the ability to withstand high inrush currents.
Applications
- Voltage regulators
- Notebook module (VRM)
- DC-DC conversion equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.453 | $ 2.27 |
| 50+ | $ 0.4454 | $ 22.27 |
| 150+ | $ 0.4423 | $ 66.35 |
| 500+ | $ 0.4377 | $ 218.85 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 20.341 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+150℃ | |
| Height | 0.835mm | |
| Width | 1.63mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 12A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 20.341 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Height | 0.835mm | |
| Width | 1.63mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 12A | |
| Voltage Rating (DC) | 32V |
Introduction
The 501 Series is a 100% lead-free, RoHS-compliant, and halogen-free fuse series specifically designed to provide overcurrent protection for circuits operating in high-temperature environments up to 150°C. The universal design ensures excellent temperature stability and reliable performance. The high I²t values typical of Littelfuse ceramic fuse families ensure the ability to withstand high inrush currents.
Applications
- Voltage regulators
- Notebook module (VRM)
- DC-DC conversion equipment
C207006 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0501012.WR | Littelfuse | 1206 | 4,355 | $ 0.1101 | ||
| 0501012.WR1 | Littelfuse | 1206 | 805 | $ 0.0881 | ||
| BSMD1206C-2120T | BHFUSE | 1206 | 23,865 | $0.0786 $0.0893 | ||
| SF-1206HV12M-2 | BOURNS | 1206 | 90 | $ 0.3706 | ||
| S1206-FA-12.0A | SART | 1206 | 4,495 | $ 0.106 | ||
| JFC1206-2120FS | JDTfuse | 1206 | 8,750 | $0.0669 $0.076 | ||
| F12F12 | TLC Electronic | 1206 | 130 | $ 0.0732 | ||
| 0685H9120-01 | Bel Fuse | 1206 | 29 | $ 0.451 | ||
| 1206TD-12A | prosemi | 1206 | 2,295 | $ 0.1022 | ||
| LTC1206-2120TS | LUTE | 1206 | 14,560 | $ 0.0718 | ||
| 1206FA-12A | prosemi | 1206 | 1,340 | $ 0.1034 | ||
| AF1206F12.0TM | AEM | 1206 | 3,340 | $ 0.2651 | ||
| R12.000.12 | Reomax | 1206 | 1,200 | $ 0.0751 | ||
| R12.100.12 | Reomax | 1206 | 70 | $ 0.0716 | ||
| F12T12 | TLC Electronic | 1206 | 30 | $ 0.0732 | ||
| 0501012.WRA | Littelfuse | 1206 | 0 | $ 0.2039 | ||
| F1206HC12A0TM | AEM | 1206 | 0 | $ 0.1849 | ||
| 0685P9120-01 | Bel Fuse | 1206 | 0 | $ 0.5525 | ||
| 3413.0512.11 | SCHURTER | 1206 | 0 | $ 0.88 | ||
| SF-1206SA1200R-2 | BOURNS | 1206 | 0 | $ 0.8958 |



