LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM DS1708TESA+T&R product image
  • DS1708TESA+T&R thumbnail 1
  • DS1708TESA+T&R thumbnail 2
  • DS1708TESA+T&R thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MAXIM DS1708TESA+T&R

Hersteller
Herst.-Teilenr.
DS1708TESA+T&R
LCSC-Nr.
C2070034
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
3.3 and 5.0-Volt MicroMonitor
DatenblattMAXIM DS1708TESA+T&R
RoHS-Konformität1 Dokumente verfügbar
Alternativteile2
Vorrätig: 8
8 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 9.0754$ 9.08
10+$ 7.7983$ 77.98
30+$ 7.0209$ 210.63
100+$ 6.3677$ 636.77
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerMAXIM
Verp.SOIC-8
Reset Timeout130ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive High;Active Low
Voltage - Supply1.2V~5.5V
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage3.08V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The DS1707/DS1708 3.3- or 5.0-Volt MicroMonitor monitors three vital conditions for a microprocessor: power supply, voltage sense, and external override. A precision temperature-compensated reference and comparator circuit monitor the status of VCC at the device and at an upstream point for maximum protection. When the sense input detects an out-of-tolerance condition a non-maskable interrupt is generated. As the voltage at the device degrades an internal power fail signal is generated which forces the reset to an active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for a minimum of 130 ms to allow the power supply and processor to stabilize. The third function the DS1707/DS1708 performs is pushbutton reset control. The DS1707/DS1708 debounces the pushbutton input and guarantees an active reset pulse width of 130 ms minimum.

Merkmale

KI-Übersetzung
  • Holds microprocessor in check during power transients
  • Automatically restarts microprocessor after power failure
  • Monitors pushbutton for external override
  • Accurate 5%, 10% or 20% resets for 3.3V systems and 5% or 10% resets for 5.0V systems
  • Eliminates the need for discrete components
  • 20% tolerance compatible with 3.0V systems
  • Pin compatible with the MAXIM MAX707/MAX708 in 8-pin DIP, 8-pin SOIC packages
  • 8-pin DIP, 8-pin and μ-SOP SOIC and 8-pin μ-SOP packages available
  • Industrial temperature range -40°C to +85°C

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
TPV708T-SO1R3PEAKSOP-885$ 0.3433
DS1708TESA+MAXIMSOIC-80$ 18.5243