LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
MAXIM MAX709LCSA+T product image
  • MAX709LCSA+T thumbnail 1
  • MAX709LCSA+T thumbnail 2
  • MAX709LCSA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX709LCSA+TRoHS

Manufacturer
MPN
MAX709LCSA+T
LCSC Part #
C2069946
Packaging
SOIC-8
Customer #
Key Attributes
Power-Supply Monitor with Reset
Datasheetpdf iconMAXIM MAX709LCSA+T
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7958$ 2.6840$ 2.68
10+$ 2.7326$ 2.6233$ 26.23
30+$ 2.6904$ 2.5828$ 77.48
100+$ 2.6482$ 2.5423$ 254.23
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOIC-8
Reset Timeout140ms
Operating Temperature-40℃~+85℃
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current65uA
Threshold Voltage4.65V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX709 provides a system reset during power-up, power-down, and brownout conditions. When VCC falls below the reset threshold, RESET goes low and holds the μP in reset for 140ms min after VCC rises above the threshold. The RESET output is guaranteed to be in the correct state with VCC down to 1V. The MAX709 provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V, +3.3V, or +3V powered systems. The MAX709 is available 8-pin DIP, µMAX, and SO packages.

Features

AI Translation
  • +5V, +3.3V, and +3V Versions
  • No External Components
  • Low Cost
  • Precise Power-Down Reset Threshold
  • 140ms Min Power-On Reset Delay
  • Immune to Short Negative Vcc Transients
  • 8-Pin DIP, µMAX, and SO Packages
  • Low Supply Current: 35μA - MAX709R/S/T; 65μA - MAX709L/M

Applications

AI Translation
  • Minimum Component Count, Low-Cost Processor Systems