Littelfuse 0466.200NRHF
| Manufacturer | |
| Mfr. Part # | 0466.200NRHF |
| LCSC Part # | C206985 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 200mA 125VAC/VDC 1206 |
| Description | 125V Surface Mount Fuse 200mA 1206 Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
15,890 
15,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0684 | $ 0.68 |
100+ | $ 0.0551 | $ 5.51 |
300+ | $ 0.0485 | $ 14.55 |
1,000+ | $ 0.0436 | $ 43.60 |
5,000+ | $ 0.0382 | $ 191.00 |
10,000+ | $ 0.0362 | $ 362.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$