Littelfuse 0451.062MRL
| Manufacturer | |
| MPN | 0451.062MRL |
| LCSC Part # | C206979 |
| Packaging | 2410 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 62mA 125VAC/VDC 2410 |
| Description | 62mA 125V Fuse Surface Mount 2410 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 2410 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,881
5,881
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.6025 | $ 1.60 |
10+ | $ 1.3301 | $ 13.30 |
30+ | $ 1.1818 | $ 35.45 |
100+ | $ 1.0367 | $ 103.67 |
500+ | $ 0.9609 | $ 480.45 |
1,000+ | $ 0.9287 | $ 928.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$