LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1003CA37I-M5T1U product image
Images for reference only

ABLIC S-1003CA37I-M5T1U

Manufacturer
MPN
S-1003CA37I-M5T1U
LCSC Part #
C2069479
Packaging
SOT-23-5
Customer #
Key Attributes
10ms Manual reset input Active Low 1 SOT-23-5 Supervisors RoHS
DatasheetABLIC S-1003CA37I-M5T1U
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4878$ 0.49
200+$ 0.1899$ 37.98
500+$ 0.1822$ 91.10
1,000+$ 0.1791$ 179.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerABLIC
PackagingSOT-23-5
Reset Timeout10ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
FunctionManual reset input
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage3.7V
Number of Voltages Monitored1

Introduction

AI Translation

The S-1003 Series is a high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally with an accuracy of ±1.0% (-V_DET ≥ 2.2 V). It operates with current consumption of 500 nA typ. The release signal can be delayed by setting a capacitor externally. Delay time accuracy is ±15%. Moreover, since the S-1003 Series includes the manual reset function, the reset signal can be also output forcibly. Two output forms Nch open-drain output and CMOS output are available.

Features

AI Translation
  • Detection voltage: 1.2 V to 5.0 V (0.1 V step)
  • Detection voltage accuracy: ±1.0% (2.2 V ≤ -V_DET ≤ 5.0 V), ±22 mV (1.2 V ≤ -V_DET < 2.2 V)
  • Current consumption: 500 nA typ.
  • Operation voltage range: 0.95 V to 10.0 V
  • Hysteresis width: 5% ± 2%
  • Manual reset function: MR pin logic active "L", active "H"
  • Delay time accuracy: ±15% (C_D = 4.7 nF)
  • Output form: Nch open-drain output (Active "L"), CMOS output (Active "L")
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Power supply monitor for microcomputer and reset for CPU
  • Constant voltage power supply monitor for TV, Blu-ray recorder and home appliance
  • Power supply monitor for portable devices such as notebook PC, digital still camera and mobile phone